DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C30-HE3-TR3

Digi-Key Part Number
BZG05C30-HE3-TR3-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZG05C30-HE3-TR3
Supplier
Description
DIODE ZENER 30V 1.25W DO214AC
Detailed Description
Zener Diode 30 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
30 V
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 22 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package6 000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CMZ5936B TR13 PBFREECentral Semiconductor Corp6881514-CMZ5936BTR13PBFREECT-ND0,61000 €Similar
3SMAJ5936B-TPMicro Commercial Co4 2733SMAJ5936B-TPMSCT-ND0,44000 €Similar
SMAZ30-TPMicro Commercial Co6 040SMAZ30-TPMSCT-ND0,39000 €Similar