MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZM55C47-TR

Digi-Key Part Number
BZM55C47-TR-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZM55C47-TR
Supplier
Description
DIODE ZENER 47V 500MW MICROMELF
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Zener Diode 47 V 500 mW - Surface Mount MicroMELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
47 V
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
700 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 36 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
MicroMELF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
12 5000,02756 €344,50 €
Additional Resources
AttributeDescription
Standard Package12 500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZX384-C47,115Nexperia USA Inc.11727-1645-1-ND0,18000 €Similar