DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-15BHE3/73

Digi-Key Part Number
BZW04-15BHE3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZW04-15BHE3/73
Supplier
Description
TVS DIODE 15.3VWM 25.2VC DO204AL
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
25.2V Clamp 16A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
3 0000,15267 €458,01 €
Additional Resources
AttributeDescription
Standard Package3 000
Substitutes (26)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SA18CALittelfuse Inc.122SA18CACT-ND0,46000 €Similar
P6KE18CASTMicroelectronics4 433497-12046-1-ND0,49000 €Similar
1.5KE18CASTMicroelectronics3 312497-11374-1-ND0,65000 €Similar
SA15CA-TPMicro Commercial Co2 638SA15CA-TPMSCT-ND0,39000 €Similar
1.5KE20CALittelfuse Inc.3 4501.5KE20CALFCT-ND0,59000 €Similar