cms-photo-not-available

HFA100MD60D

Digi-Key Part Number
HFA100MD60D-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
HFA100MD60D
Supplier
Description
DIODE MODULE 600V 83A TO244AB
Detailed Description
Diode Array 1 Pair Series Connection Standard 600 V 83A (DC) Chassis Mount TO-244AB Isolated Tab
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
83A (DC)
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 50 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
115 ns
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Mounting Type
Chassis Mount
Package / Case
TO-244AB Isolated Tab
Supplier Device Package
TO-244AB (Isolated)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names*HFA100MD60D
Standard Package30