ITO220AB

MBRF2550CT-E3/45

Digi-Key Part Number
MBRF2550CT-E3/45-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
MBRF2550CT-E3/45
Supplier
Description
DIODE ARRAY SCHOTTKY 50V ITO220
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 50 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 50 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package50
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RB225T-40Rohm Semiconductor3RB225T-40-ND€2.01000Similar
MBRF2545CTGRochester Electronics, LLC176,9502156-MBRF2545CTG-OS-ND€1.35000Similar