DO-204AC

P6KE22CHE3/73

Digi-Key Part Number
P6KE22CHE3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
P6KE22CHE3/73
Supplier
Description
TVS DIODE 17.8VWM 31.9VC DO204AC
Detailed Description
31.9V Clamp 18.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.8V
Voltage - Breakdown (Min)
19.8V
Voltage - Clamping (Max) @ Ipp
31.9V
Current - Peak Pulse (10/1000µs)
18.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package2 000
Substitutes (22)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P6KE18CASTMicroelectronics10 313497-12046-1-ND0,48000 €Similar
SA18CALittelfuse Inc.313SA18CACT-ND0,45000 €Similar
TP6KE22CALittelfuse Inc.1 593F6848CT-ND0,48000 €Similar
1.5KE18CASTMicroelectronics3 412497-11374-1-ND0,64000 €Similar
SA15CA-TPMicro Commercial Co2 638SA15CA-TPMSCT-ND0,38000 €Similar