DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ10D-M3/I

Digi-Key Part Number
SMBJ10D-M3/IGITR-ND - Tape & Reel (TR)
SMBJ10D-M3/IGICT-ND - Cut Tape (CT)
SMBJ10D-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMBJ10D-M3/I
Supplier
Description
TVS DIODE 10VWM 16.7VC DO214AA
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
16.7V Clamp 35.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.3V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
35.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,47000 €0,47 €
100,34900 €3,49 €
1000,21750 €21,75 €
5000,14882 €74,41 €
1 0000,11447 €114,47 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 2000,10302 €329,66 €
6 4000,09730 €622,72 €
9 6000,08871 €851,62 €
32 0000,08585 €2 747,20 €
Additional Resources
AttributeDescription
Other Names
SMBJ10D-M3/IGIDKR
SMBJ10D-M3/IGICT
SMBJ10D-M3/I-ND
SMBJ10D-M3/IGITR
Standard Package3 200