DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ12HE3/57T

Digi-Key Part Number
SMCJ12HE3/57T-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMCJ12HE3/57T
Supplier
Description
TVS DIODE 12VWM 22VC DO214AB
Detailed Description
22V Clamp 68.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
22V
Current - Peak Pulse (10/1000µs)
68.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package850
Substitutes (25)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPSMD10ALittelfuse Inc.559F6557CT-ND0,93000 €Similar
SZ1.5SMC16AT3GLittelfuse Inc.29 086F11487CT-ND0,83000 €Similar
SMCJ13ABourns Inc.2 953SMCJ13ABCT-ND0,56000 €Similar
SMCJ13ATaiwan Semiconductor Corporation2 915SMCJ13AFSCT-ND1,16000 €Similar
TPSMD11ALittelfuse Inc.2 898F6558CT-ND0,93000 €Similar