TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
TO-220AB

UGE10DCT-E3/45

Digi-Key Part Number
UGE10DCT-E3/45-ND
Manufacturer
Manufacturer Product Number
UGE10DCT-E3/45
Description
DIODE 10A 200V 20NS TO-220AB
Detailed Description
Diode Array 1 Pair Common Cathode Standard 200 V 5A Through Hole TO-220-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tube
Product Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1 000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DPG20C200PBIXYS37DPG20C200PB-ND2,10000 €Similar
BYV32-200Gonsemi2 800BYV32-200GOS-ND1,64000 €Similar