8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4866DY-T1-GE3

Digi-Key Part Number
SI4866DY-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4866DY-T1-GE3
Description
MOSFET N-CH 12V 11A 8SO
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
N-Channel 12 V 11A (Ta) 1.6W (Ta) Surface Mount 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
Package
Tape & Reel (TR)
Product Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
11A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 17A, 4.5V
Vgs(th) (Max) @ Id
600mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 4.5 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 5001,09278 €2 731,95 €
Additional Resources
AttributeDescription
Standard Package2 500