Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500D106M400EH2A

Digi-Key Part Number
500D106M400EH2A-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
500D106M400EH2A
Supplier
Description
CAP ALUM 10UF 20% 400V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Axial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-20°C ~ 85°C
Polarization
-
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.433" Dia x 1.496" L (11.00mm x 38.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
3502,59571 €908,50 €
Additional Resources
AttributeDescription
Standard Package350