672D Series

672D227F040EK5J

Digi-Key Part Number
672D227F040EK5J-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
672D227F040EK5J
Supplier
Description
CAP ALUM 220UF 40V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
220 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 480mOhm @ 120Hz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
220 µF
Tolerance
-10%, +50%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
480mOhm @ 120Hz
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.155 A @ 120 Hz
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.098" (27.90mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Bulk
QtyUnit PriceExt Price
221€4.22484€933.69
Additional Resources
AttributeDescription
Standard Package221