672D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

672D477H012DM3D

Digi-Key Part Number
672D477H012DM3D-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
672D477H012DM3D
Supplier
Description
CAP ALUM 470UF 12V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
470 µF 12 V Aluminum Electrolytic Capacitors Radial, Can - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
470 µF
Tolerance
-
Voltage - Rated
12 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.161" (29.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2913,06969 €893,28 €
Additional Resources
AttributeDescription
Standard Package291