QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CDR03(1808)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR03BX473AMZRAT

Digi-Key Part Number
CDR03BX473AMZRAT-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
CDR03BX473AMZRAT
Supplier
Description
CAP CER 0.047UF 50V 20% BX 1808
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor BX 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
R (0.01%)
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,32621 €652,42 €
Additional Resources
AttributeDescription
Other NamesCDR03BX473AMZRAT-MIL
Standard Package2 000