AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-07510KL

Digi-Key Part Number
13-AC0402FR-07510KLTR-ND - Tape & Reel (TR)
13-AC0402FR-07510KLCT-ND - Cut Tape (CT)
13-AC0402FR-07510KLDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
AC0402FR-07510KL
Supplier
Description
RES SMD 510K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
510 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
510 kOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
1000,00800 €0,80 €
1 0000,00357 €3,57 €
2 5000,00310 €7,75 €
5 0000,00256 €12,80 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10 0000,00223 €22,30 €
Additional Resources
AttributeDescription
Other Names
13-AC0402FR-07510KLCT
13-AC0402FR-07510KLDKR
AC0402FR-07510KL-ND
13-AC0402FR-07510KLTR
Standard Package10 000