Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
2039550203
CONN RCPT 40POS SMD GOLD
Molex
9 684
In Stock
1 : 2,22000 €
Cut Tape (CT)
3 300 : 1,24524 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
40
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
5mm
0.114" (2.90mm)
0717420001
CONN RCPT 84POS SMD GOLD
Molex
298
In Stock
1 : 6,21000 €
Cut Tape (CT)
550 : 3,73991 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
84
0.039" (1.00mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
8mm, 10mm
0.209" (5.30mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.