Capacitor Networks, Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Dielectric Material | Number of Capacitors | Circuit Type | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 019 In Stock | 1 : 0,18000 € Cut Tape (CT) 4 000 : 0,03919 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000pF | ±10% | 50 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 0508 (1220 Metric) | 0508 (1220 Metric) | 0.049" L x 0.079" W (1.25mm x 2.00mm) | 0.028" (0.70mm) | |||
33 477 In Stock | 1 : 0,21000 € Cut Tape (CT) 4 000 : 0,04806 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.047µF | ±10% | 50 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 1206 (3216 Metric) | 0612 (1632 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.053" (1.35mm) |