Circular Connector Assemblies

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1641691
1641691
CONN PLUG MALE 4POS GOLD IDC
Phoenix Contact
234
In Stock
625
Factory
1 : 13,03000 €
Bulk
Bulk
Active
Plug, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
IDC
Threaded
A
Metal
Zinc Die Cast
Nickel
Gold
Black, Silver
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell
-
4A
125V
0.138" ~ 0.236" (3.50mm ~ 6.00mm)
-25°C ~ 80°C
1641714
1641714
CONN PLUG MALE 4POS GOLD IDC
Phoenix Contact
80
In Stock
441
Factory
1 : 12,60000 €
Bulk
Bulk
Active
Plug, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
IDC
Threaded
A
Plastic
Plastic
-
Gold
Black
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell
-
4A
125V
0.138" ~ 0.236" (3.50mm ~ 6.00mm)
-25°C ~ 80°C
1641769
1641769
CONN PLUG MALE 4POS GOLD IDC
Phoenix Contact
37
In Stock
283
Factory
1 : 12,60000 €
Bulk
Bulk
Active
Plug, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
IDC
Threaded
A
Plastic
Plastic
-
Gold
Black
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell
-
4A
250V
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
-25°C ~ 80°C
1521601
1521601
CONN RCPT FMALE 4POS GOLD IDC
Phoenix Contact
31
In Stock
1 : 11,75000 €
Bulk
Bulk
Obsolete
Receptacle, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
IDC
Push-Twist
A
Metal
Zinc Die Cast
Nickel
Gold
Black, Silver
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Coupling Nut
-
4A
250V
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
-25°C ~ 80°C
1521591
1521591
CONN PLUG MALE 4POS GOLD IDC
Phoenix Contact
36
In Stock
48
Factory
1 : 12,11000 €
Bulk
Bulk
Obsolete
Plug, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
IDC
Push-Twist
A
Metal
Zinc Die Cast
Nickel
Gold
Black, Silver
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell
-
4A
250V
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
-25°C ~ 80°C
1641701
1641701
CONN RCPT FMALE 4POS GOLD IDC
Phoenix Contact
0
In Stock
Check Lead Time
1 : 12,60000 €
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
IDC
Threaded
A
Plastic
Plastic
-
Gold
Black
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Coupling Nut
-
4A
125V
0.138" ~ 0.236" (3.50mm ~ 6.00mm)
-25°C ~ 80°C
1641688
1641688
CONN RCPT FMALE 4POS GOLD IDC
Phoenix Contact
0
In Stock
Check Lead Time
1 : 13,03000 €
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
IDC
Threaded
A
Metal
Zinc Die Cast
Nickel
Gold
Black, Silver
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Coupling Nut
-
4A
125V
0.138" ~ 0.236" (3.50mm ~ 6.00mm)
-25°C ~ 80°C
1641756
1641756
CONN RCPT FMALE 4POS GOLD IDC
Phoenix Contact
0
In Stock
182
Factory
Check Lead Time
1 : 12,60000 €
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
IDC
Threaded
A
Plastic
Plastic
-
Gold
Black
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Coupling Nut
-
4A
250V
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
-25°C ~ 80°C
Showing
of 8

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.