D-Sub, D-Shaped Connector Contacts

Results: 38
Stocking Options
Environmental Options
Media
Exclude
38Results
Applied FiltersRemove All

Showing
of 38
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
1 650
In Stock
1 : 2,65000 €
Bag
Bag
Active
Power
Male Pin
Machined
16 AWG
Solder Cup
Copper Nickel Alloy
Gold
20.0µin (0.51µm)
Gold
-
-
-
L17DM537457
L17DM537457
CONN D-SUB PIN 14-12AWG SLDR CUP
Amphenol ICC (Commercial Products)
1 784
In Stock
1 : 2,85000 €
Bag
Bag
Active
Power
Male Pin
Machined
14-12 AWG
Solder Cup
Copper Nickel Alloy
Gold
20.0µin (0.51µm)
Gold
-
-
-
L17DM53744-7
L17DM537447
CONN D-SUB SOCKET 14AWG SLDR CUP
Amphenol ICC (Commercial Products)
1 622
In Stock
1 : 3,67000 €
Bag
Bag
Active
Power
Female Socket
Machined
14 AWG
Solder Cup
Copper Nickel Alloy
Gold
20.0µin (0.51µm)
Gold
-
-
-
0
In Stock
760
Marketplace
Check Lead Time
1 : 3,18000 €
Bag
65 : 2,22431 €
Bulk
Bulk
Bag
Active
Power
Male Pin
Machined
6 AWG
Solder Cup
Copper Nickel Alloy
Gold
14.5µin (0.37µm)
Gold
-
-
-
L17DM537446
L17DM537446
CONN D-SUB SOCKET 10AWG SLDR CUP
Amphenol ICC (Commercial Products)
542
In Stock
1 : 3,62000 €
Bag
Bag
Active
Power
Female Socket
Machined
10 AWG
Solder Cup
Copper Nickel Alloy
Gold
20.0µin (0.51µm)
Gold
-
-
-
L17DM537441
L17DM537441
CONN D-SUB SOCKET 6AWG SLDR CUP
Amphenol ICC (Commercial Products)
456
In Stock
1 : 3,92000 €
Bag
Bag
Active
Power
Female Socket
Machined
6 AWG
Solder Cup
Copper Nickel Alloy
Gold
19.7µin (0.50µm)
Gold
-
-
-
353
In Stock
1 : 4,18000 €
Bag
Bag
Active
Power
Female Socket
Machined
-
Crimp
Copper Nickel Alloy
Gold
20.0µin (0.51µm)
Gold
-
-
-
296
In Stock
1 : 4,18000 €
Bulk
Bulk
Active
Power
Female Socket
Machined
-
Crimp
Copper Nickel Alloy
Gold
14.5µin (0.37µm)
Gold
-
-
-
1 057
In Stock
1 : 12,10000 €
Bag
Bag
Active
Coaxial
Male Pin
Machined
RG-179 B/U, 316 B/U
Crimp and Solder
Phosphor Bronze
Gold
30.0µin (0.76µm)
Gold
-
-
-
421
In Stock
1 : 2,89000 €
Bag
Bag
Active
Power
Male Pin
Machined
-
Crimp
Brass
Gold
-
Gold
-
-
-
986
In Stock
1 : 11,14000 €
Bag
Bag
Active
Coaxial
Female Socket
Machined
RG-179 B/U, 316 B/U
Crimp and Solder
Phosphor Bronze
Gold
30.0µin (0.76µm)
Gold
-
-
-
0
In Stock
427
Marketplace
Check Lead Time
1 : 2,73000 €
Bag
Bag
Bag
Active
Power
Male Pin
Machined
-
Crimp
Copper Nickel Alloy
Gold
20.0µin (0.51µm)
Gold
-
-
-
L17DM537401
L17DM537401
CONN D-SUB PIN COAX CRIMP GOLD
Amphenol ICC (Commercial Products)
151
In Stock
1 : 8,99000 €
Bag
Bag
Active
Coaxial
Male Pin
Machined
RG-179 B/U, 316 B/U
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Gold
-
-
-
965
In Stock
1 : 9,62000 €
Bag
Bag
Active
Coaxial
Male Pin
Machined
RG-58C
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Gold
-
-
-
130
In Stock
1 : 10,31000 €
Bag
Bag
Active
Coaxial
Female Socket
Machined
RG-179 B/U, 316 B/U
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Gold
-
-
-
850
In Stock
1 : 4,50000 €
Bag
Bag
Active
Power
Female Socket
Machined
6 AWG
Crimp
Copper Nickel Alloy
Gold
20.0µin (0.51µm)
Gold
-
-
-
0
In Stock
386
Marketplace
Check Lead Time
1 000 : 8,89926 €
Bag
Bulk
Bag
Active
Coaxial
Female Socket, Right Angle
Machined
RG-178
Crimp
Phosphor Bronze
Gold
-
Gold
-
-
-
99
In Stock
1 : 3,79000 €
Bag
Bag
Active
Power
Female Socket
Stamped
-
Crimp
Phosphor Bronze
Gold
15.0µin (0.38µm)
-
-
-
-
0
In Stock
Check Lead Time
1 000 : 1,57904 €
Bag
Bag
Active
Power
Male Pin
Machined
-
Crimp
Brass
Gold
-
Gold
-
-
-
0
In Stock
Check Lead Time
1 000 : 5,63853 €
Bag
Bag
Active
Coaxial
Male Pin, Right Angle
Machined
RG-179 B/U, 316 B/U
Crimp
Brass
Gold
-
Gold
-
-
-
0
In Stock
Check Lead Time
1 000 : 5,90812 €
Bag
Bag
Active
Coaxial
Male Pin
Machined
RG-178
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Gold
-
-
-
0
In Stock
Check Lead Time
1 000 : 6,64038 €
Bag
Bag
Active
Coaxial
Female Socket
Machined
RG-178
Crimp and Solder
Phosphor Bronze
Gold
-
Gold
-
-
-
0
In Stock
Active
Bag
Active
Coaxial
Male Pin, Right Angle
Machined
RG-58C
Crimp
Brass
Gold
-
Gold
-
-
-
0
In Stock
Check Lead Time
1 000 : 7,98875 €
Bag
Bag
Active
Coaxial
Female Socket
Machined
RG-58C
Crimp and Solder
Phosphor Bronze
Gold
-
Gold
-
-
-
0
In Stock
Check Lead Time
1 000 : 8,21986 €
Bag
Bag
Active
Coaxial
Female Socket
Machined
RG-178
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Gold
-
-
-
Showing
of 38

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.