Delta Electronics DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 516 In Stock | 1 : 6,42000 € Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | Medical | SCP | -40°C ~ 85°C | 77% | - | - | Surface Mount | 8-SMD Module, 5 Leads | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | - | - | - | - | |||
2 172 In Stock | 1 : 16,36000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 250mA | 6 W | 1.5 kV | Medical | OCP, SCP, UVLO | -40°C ~ 85°C | 84% | - | - | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
3 544 In Stock | 1 : 23,68000 € Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 4.2A | 50 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 122°C | 88% | - | - | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.34" H (33.0mm x 22.8mm x 8.7mm) | - | Enable, Active Low | - | - | |||
669 In Stock | 1 : 23,68000 € Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 10A | 50 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 119°C | 91% | - | - | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.4mm) | Sixteenth Brick | Enable, Active Low | CSA, EN, IEC, UL | 60950-1; 62368-1 | |||
103 In Stock | 1 : 57,94000 € Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 20A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C (With Derating) | 93.5% | - | - | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | Quarter Brick | - | - | - | |||
196 In Stock | 1 : 6,27000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | - | 500mA | 3 W | - | ITE (Commercial) | OCP, OTP, SCP | -40°C ~ 90°C | 94% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | - | |||
1 375 In Stock | 1 : 6,37000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 3.3V | - | - | - | 500mA | 2 W | - | ITE (Commercial) | OCP, OTP, SCP | -40°C ~ 90°C | 91% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | - | |||
217 In Stock | 1 : 8,91000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 400mA | 2 W | 1 kV | Medical | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 77% | - | - | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | Enable, Active Low | - | - | |||
398 In Stock | 1 : 15,57000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.2A | 6 W | 1.5 kV | Medical | OCP, SCP, UVLO | -40°C ~ 85°C | 80% | - | - | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
180 In Stock | 1 : 16,85000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.2A | 6 W | 1.5 kV | Medical | OCP, SCP, UVLO | -40°C ~ 85°C | 80% | - | - | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
521 In Stock | 1 : 19,65000 € Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 1A | 6 W | 1.5 kV | Medical | OCP, SCP, UVLO | -40°C ~ 71°C | 81% | - | - | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
307 In Stock | 1 : 19,81000 € Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 30V | - | - | - | 4.5A | 100 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 96.5% | - | - | Through Hole | Module | 0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm) | Thirty-Second Brick | Enable, Active Low | - | - | |||
250 In Stock | 1 : 47,28000 € Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 20A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 122°C | 94.5% | - | - | Through Hole | 5-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 10.9mm) | - | Enable, Active Low | - | - | |||
213 In Stock | 1 : 55,36000 € Tray | Tray | Active | Isolated Module | 1 | 36V | 72V | 50V | - | - | - | 6A | 300 W | 2.25 kV | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 94.7% | - | - | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm) | Eighth Brick | Enable, Active Low | CSA, EN, IEC, UL | 60950-1; 62368-1 | |||
340 In Stock | 1 : 61,41000 € Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 33A | 400 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95.5% | - | - | Through Hole | 8-DIP Module, 1/4 Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active Low | - | - | |||
311 In Stock | 1 : 7,36000 € Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 3.3V | - | - | - | 300mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 73% | - | - | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | - | - | - | - | |||
150 In Stock | 1 : 8,61000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 3 kV | Medical | SCP | -40°C ~ 85°C | 78% | - | - | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | - | - | - | - | |||
2 232 In Stock | 1 : 8,86000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 6 kV | Medical | SCP | -25°C ~ 85°C | 66% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) | - | - | - | - | |||
1 123 In Stock | 1 : 8,91000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 400mA | 2 W | 1 kV | Medical | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 77% | - | - | Through Hole | 8-DIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | Enable, Active Low | - | - | |||
184 In Stock | 1 : 11,35000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 167mA | 2 W | 1.5 kV | Medical | SCP, UVLO | -40°C ~ 80°C | 80% | - | - | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.30" H (23.9mm x 13.7mm x 7.5mm) | - | - | - | - | |||
205 In Stock | 1 : 15,57000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 1.2A | 6 W | 1.5 kV | Medical | OCP, SCP, UVLO | -40°C ~ 85°C | 78% | - | - | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
491 In Stock | 1 : 21,16000 € Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 1.5 kV | Medical | OCP, SCP, UVLO | -40°C ~ 71°C | 86% | - | - | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
132 In Stock | 1 : 21,16000 € Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 1.5 kV | Medical | OCP, SCP, UVLO | -40°C ~ 71°C | 84% | - | - | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
183 In Stock | 1 : 36,36000 € Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 20A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 129°C | 90% | - | - | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.37" H (58.4mm x 22.9mm x 9.4mm) | - | Enable, Active Low | - | - | |||
186 In Stock | 1 : 47,06000 € Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 17A | 204 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | - | - | Through Hole | 8-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm) | - | Enable, Active Low | - | - |