Super Barrier Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 352 In Stock | 1 : 0,21000 € Cut Tape (CT) 3 000 : 0,12590 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 100 V | 250mA | 800 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 75 V | - | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | -65°C ~ 150°C | |||
5 968 In Stock | 1 : 0,22000 € Cut Tape (CT) 3 000 : 0,09286 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 200 V | 1A | 820 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 50 µA @ 200 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 175°C | |||
23 698 In Stock | 1 : 0,30000 € Cut Tape (CT) 3 000 : 0,07464 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 900mA | 530 mV @ 750 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 45 V | 19pF @ 25V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | |||
251 754 In Stock | 1 : 0,32000 € Cut Tape (CT) 5 000 : 0,09894 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 5A | 530 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 50 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | |||
5 858 In Stock | 1 : 0,37000 € Cut Tape (CT) 3 000 : 0,10328 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 2A | 500 mV @ 2 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | |||
34 551 In Stock | 1 : 0,41000 € Cut Tape (CT) 3 000 : 0,11543 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 30 V | 3A | 430 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 30 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | |||
12 373 In Stock | 1 : 0,47000 € Cut Tape (CT) 3 000 : 0,15796 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 3A | 470 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | |||
2 485 In Stock | 1 : 0,52000 € Cut Tape (CT) 2 500 : 0,30029 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 10A | 520 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 60 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | -55°C ~ 150°C | ||
7 386 In Stock 250 000 Factory | 1 : 0,59000 € Cut Tape (CT) 5 000 : 0,27308 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 100 V | 12A | 710 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 100 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
3 916 In Stock | 1 : 0,72000 € Cut Tape (CT) 1 500 : 0,29509 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 20A | 570 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 180 µA @ 60 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C | |||
37 704 In Stock | 1 : 0,75000 € Cut Tape (CT) 5 000 : 0,29283 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 15A | 470 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 50 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
7 258 In Stock 48 000 Factory | 1 : 0,84000 € Cut Tape (CT) 1 200 : 0,31331 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Super Barrier | 45 V | 10A | 470 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | |||
14 603 In Stock 25 000 Factory | 1 : 0,89000 € Cut Tape (CT) 5 000 : 0,33093 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 100 V | 12A | 780 mV @ 12 A | Standard Recovery >500ns, > 200mA (Io) | - | 250 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C | |||
7 043 In Stock 5 000 Factory | 1 : 0,98000 € Cut Tape (CT) 5 000 : 0,33263 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 8A | 530 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 60 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
7 051 In Stock | 1 : 1,00000 € Cut Tape (CT) 5 000 : 0,29690 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 200 V | 10A | 880 mV @ 10 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 175°C | ||
7 771 In Stock | 1 : 1,04000 € Cut Tape (CT) 5 000 : 0,24194 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 45 V | 10A | 470 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
7 738 In Stock | 1 : 1,20000 € Cut Tape (CT) 5 000 : 0,40068 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 200 V | 10A | 880 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 200 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 175°C | |||
1 600 In Stock | 1 : 1,95000 € Cut Tape (CT) 3 000 : 0,53780 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 45 V | 12A | 500 mV @ 12 A | Standard Recovery >500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | - | - | Surface Mount | PowerDI™ 5SP | PowerDI5SP™ | -65°C ~ 150°C | |||
17 068 In Stock | 1 : 0,14000 € Cut Tape (CT) 3 000 : 0,07724 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 3A | 650 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | |||
71 400 In Stock 2 469 000 Factory | 1 : 0,15000 € Cut Tape (CT) 3 000 : 0,07551 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 2A | 510 mV @ 2 A | Standard Recovery >500ns, > 200mA (Io) | - | 150 µA @ 60 V | 75pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 175°C | ||
16 845 In Stock 255 000 Factory | 1 : 0,17000 € Cut Tape (CT) 3 000 : 0,05555 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C | |||
82 605 In Stock | 1 : 0,19000 € Cut Tape (CT) 10 000 : 0,03385 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 20 V | 500mA | 390 mV @ 500 mA | Standard Recovery >500ns, > 200mA (Io) | - | 50 µA @ 20 V | 14pF @ 20V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | -65°C ~ 150°C | ||
4 869 In Stock 27 000 Factory | 1 : 0,19000 € Cut Tape (CT) 3 000 : 0,06336 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 3A | 560 mV @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 150 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | ||
95 980 In Stock 219 000 Factory | 1 : 0,20000 € Cut Tape (CT) 3 000 : 0,04339 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 20 V | 700mA | 550 mV @ 700 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 20 V | - | - | - | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | -65°C ~ 150°C | |||
5 591 In Stock 410 000 Factory | 1 : 0,20000 € Cut Tape (CT) 10 000 : 0,04947 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 200mA | 590 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 3.8 ns | 10 µA @ 40 V | 8pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | -65°C ~ 150°C |