SiC (Silicon Carbide) Schottky Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 607 In Stock | 1 : 1,56000 € Cut Tape (CT) 2 500 : 0,78208 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | SiC (Silicon Carbide) Schottky | 1200 V | 8A | 1.8 V @ 2 A | Zero Recovery Time > 500mA (Io) | 0 ns | 5 µA @ 1200 V | 73pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
1 016 In Stock | 1 : 2,16000 € Cut Tape (CT) 3 000 : 0,61648 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 4A | 1.7 V @ 4 A | Zero Recovery Time > 500mA (Io) | 0 ns | 70 µA @ 650 V | 130pF @ 1V, 1MHz | - | - | Surface Mount | 4-PowerTSFN | PG-VSON-4 | -55°C ~ 175°C | |||
2 387 In Stock | 1 : 2,23000 € Cut Tape (CT) 2 500 : 0,71646 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 600 V | 13.5A | 1.8 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 600 V | 251pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
5 344 In Stock | 1 : 2,61000 € Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.8 V @ 2 A | Zero Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 1200 V | 167pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
22 147 In Stock | 1 : 2,75000 € Cut Tape (CT) 3 000 : 0,82743 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 1A | 2 V @ 1 A | Zero Recovery Time > 500mA (Io) | 0 ns | 10 µA @ 6.5 V | 76pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | -55°C ~ 175°C | |||
179 In Stock | 1 : 2,99000 € Cut Tape (CT) 2 500 : 0,92692 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 10A | 1.75 V @ 10 A | Zero Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 650 V | 480pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | ||
3 179 In Stock | 1 : 3,25000 € Cut Tape (CT) 2 500 : 1,02234 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 8A | 1.95 V @ 8 A | Zero Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 1200 V | 365pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-2 | -55°C ~ 175°C | |||
18 002 In Stock | 1 : 3,26000 € Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 19A | 1.8 V @ 6 A | Zero Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 294pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
10 777 In Stock | 1 : 3,26000 € Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 11.5A | 1.8 V @ 6 A | Zero Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 294pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 Full Pack | TO-220-F2 | -55°C ~ 175°C | |||
2 965 In Stock | 1 : 3,92000 € Cut Tape (CT) 2 500 : 1,28069 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 10A | - | Zero Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 650 V | 480pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | ||
2 149 In Stock | 1 : 3,99000 € Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 21A | 1.65 V @ 5 A | Zero Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 347pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
9 780 In Stock | 1 : 4,06000 € Cut Tape (CT) 3 000 : 1,32053 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 1A | 1.8 V @ 1 A | Zero Recovery Time > 500mA (Io) | 0 ns | 5 µA @ 1200 V | 61pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 175°C | |||
2 476 In Stock | 1 : 4,27000 € Tube | Tube | Last Time Buy | SiC (Silicon Carbide) Schottky | 1200 V | 25A | 1.8 V @ 10 A | Zero Recovery Time > 500mA (Io) | 0 ns | 5 µA @ 1200 V | 367pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
331 In Stock | 1 : 4,47000 € Cut Tape (CT) 3 000 : 1,50369 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.7 V @ 12 A | Zero Recovery Time > 500mA (Io) | 0 ns | 190 µA @ 650 V | 360pF @ 1V, 1MHz | - | - | Surface Mount | 4-PowerTSFN | PG-VSON-4 | -55°C ~ 150°C | |||
5 924 In Stock | 1 : 4,74000 € Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 30A | 1.8 V @ 10 A | Zero Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 480pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
1 426 In Stock | 1 : 4,74000 € Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 29A | 1.8 V @ 10 A | Zero Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 480pF @ 0V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263-2 | -55°C ~ 175°C | |||
9 576 In Stock | 1 : 5,11000 € Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 19A | 1.8 V @ 5 A | Zero Recovery Time > 500mA (Io) | 0 ns | 150 µA @ 1200 V | 390pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
2 869 In Stock | 1 : 5,85000 € Tube | - | Tube | Not For New Designs | SiC (Silicon Carbide) Schottky | 650 V | 34A | 1.35 V @ 16 A | Zero Recovery Time > 500mA (Io) | 0 ns | 53 µA @ 420 V | 783pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
395 In Stock | 1 : 6,09000 € Cut Tape (CT) 1 700 : 2,23789 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | SiC (Silicon Carbide) Schottky | 650 V | 43A | - | Zero Recovery Time > 500mA (Io) | 0 ns | 53 µA @ 420 V | 783pF @ 1V, 1MHz | - | - | Surface Mount | 10-PowerSOP Module | PG-HDSOP-10-1 | -55°C ~ 175°C | |||
1 663 In Stock | 1 : 6,21000 € Cut Tape (CT) 1 000 : 2,39333 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.45 V @ 20 A | Zero Recovery Time > 500mA (Io) | 0 ns | 150 µA @ 600 V | 1250pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | -40°C ~ 175°C | |||
4 990 In Stock | 1 : 6,43000 € Cut Tape (CT) 2 500 : 2,43857 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | - | 1.75 V @ 10 A | Zero Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 612pF @ 1V, 100kHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | - | ||
1 677 In Stock | 1 : 6,81000 € Tube | - | Tube | Not For New Designs | SiC (Silicon Carbide) Schottky | 650 V | 41A | 1.35 V @ 20 A | Zero Recovery Time > 500mA (Io) | 0 ns | 67 µA @ 420 V | 970pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
979 In Stock | 1 : 6,97000 € Cut Tape (CT) 800 : 2,79245 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 73A | 1.7 V @ 30 A | Zero Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 1280pF @ 1V, 100kHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | -55°C ~ 175°C | ||
1 700 In Stock | 1 : 7,06000 € Cut Tape (CT) 1 700 : 2,76494 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | SiC (Silicon Carbide) Schottky | 650 V | 51A | - | Zero Recovery Time > 500mA (Io) | 0 ns | 67 µA @ 420 V | 970pF @ 1V, 1MHz | - | - | Surface Mount | 10-PowerSOP Module | PG-HDSOP-10-1 | -55°C ~ 175°C | |||
5 600 In Stock | 1 : 7,30000 € Cut Tape (CT) 800 : 2,94851 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | SiC (Silicon Carbide) Schottky | 1700 V | 15A | 1.8 V @ 5 A | Zero Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 361pF @ 1V, 1MHz | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | -55°C ~ 175°C |