48-VFQFN Exposed Pad FPGAs (Field Programmable Gate Array)

Results: 49
Stocking Options
Environmental Options
Media
Exclude
49Results
Applied FiltersRemove All

Showing
of 49
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
3 750
In Stock
1 : 4,86000 €
Cut Tape (CT)
2 000 : 3,94110 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
138
1100
65536
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
48-VFQFN Exposed Pad
48-QFN (7x7)
1 080
In Stock
1 : 5,21000 €
Tray
Tray
Active
Not Verified
32
256
-
40
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
48-VFQFN Exposed Pad
48-QFNS (7x7)
270
In Stock
1 : 6,22000 €
Cut Tape (CT)
2 000 : 5,03585 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
256
2048
81920
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
48-VFQFN Exposed Pad
48-QFN (7x7)
341
In Stock
1 : 6,70000 €
Tray
Tray
Active
Not Verified
-
-
-
34
10000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
48-VFQFN Exposed Pad
48-QFN (6x6)
6 072
In Stock
1 : 7,71000 €
Cut Tape (CT)
2 000 : 6,24008 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
440
3520
81920
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
48-VFQFN Exposed Pad
48-QFN (7x7)
2 158
In Stock
1 : 8,85000 €
Cut Tape (CT)
2 000 : 7,11588 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
660
5280
1171456
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
48-VFQFN Exposed Pad
48-QFN (7x7)
285
In Stock
1 : 6,35000 €
Tray
Tray
Active
Not Verified
80
640
18432
40
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
48-VFQFN Exposed Pad
48-QFN (7x7)
238
In Stock
1 : 7,44000 €
Tray
Tray
Active
Not Verified
80
640
18432
40
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
48-VFQFN Exposed Pad
48-QFN (7x7)
917
In Stock
1 : 5,35000 €
Tray
Tray
Active
Not Verified
-
-
-
34
30000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
48-VFQFN Exposed Pad
48-QFN (6x6)
144
In Stock
1 : 4,73000 €
Tray
Tray
Active
Not Verified
32
256
-
40
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
48-VFQFN Exposed Pad
48-QFNS (7x7)
235
In Stock
1 : 5,65000 €
Tray
Tray
Active
Not Verified
32
256
-
40
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
48-VFQFN Exposed Pad
48-QFNS (7x7)
250
In Stock
1 : 6,70000 €
Tray
Tray
Active
Not Verified
80
640
18432
40
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
48-VFQFN Exposed Pad
48-QFN (7x7)
240
In Stock
1 : 6,70000 €
Tray
Tray
Active
Not Verified
80
640
18432
40
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
48-VFQFN Exposed Pad
48-QFN (7x7)
26
In Stock
1 : 5,65000 €
Tray
Tray
Active
Not Verified
80
640
18432
40
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
48-VFQFN Exposed Pad
48-QFN (7x7)
0
In Stock
520 : 2,95583 €
Tray
Tray
Obsolete
Not Verified
-
768
-
34
30000
1.425V ~ 1.575V
Surface Mount
-20°C ~ 85°C (TJ)
48-VFQFN Exposed Pad
48-QFN (6x6)
0
In Stock
520 : 3,50319 €
Tray
Tray
Obsolete
Not Verified
-
768
-
34
30000
1.14V ~ 1.575V
Surface Mount
-20°C ~ 85°C (TJ)
48-VFQFN Exposed Pad
48-QFN (6x6)
0
In Stock
Check Lead Time
260 : 4,21477 €
Tray
Tray
Active
Not Verified
32
256
-
40
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
48-VFQFN Exposed Pad
48-QFNS (7x7)
0
In Stock
260 : 4,37900 €
Tray
Tray
Obsolete
Not Verified
-
768
-
34
30000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
48-VFQFN Exposed Pad
48-QFN (6x6)
0
In Stock
Check Lead Time
260 : 4,59800 €
Tray
Tray
Active
Not Verified
32
256
-
40
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
48-VFQFN Exposed Pad
48-QFNS (7x7)
0
In Stock
Check Lead Time
260 : 4,99208 €
Tray
Tray
Active
Not Verified
32
256
-
40
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
48-VFQFN Exposed Pad
48-QFNS (7x7)
0
In Stock
Check Lead Time
260 : 5,16723 €
Tray
Tray
Active
Not Verified
80
640
18432
40
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
48-VFQFN Exposed Pad
48-QFN (7x7)
0
In Stock
260 : 5,25481 €
Tray
Tray
Obsolete
Not Verified
-
768
-
34
30000
1.14V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
48-VFQFN Exposed Pad
48-QFN (6x6)
0
In Stock
Check Lead Time
429 : 5,82408 €
Tray
Tray
Active
Not Verified
-
-
-
34
30000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
48-VFQFN Exposed Pad
48-QFN (6x6)
0
In Stock
Check Lead Time
429 : 6,05179 €
Tray
Tray
Active
Not Verified
-
260
-
34
10000
1.425V ~ 1.575V
Surface Mount
-20°C ~ 85°C (TJ)
48-VFQFN Exposed Pad
48-QFN (6x6)
0
In Stock
Active
Tray
Active
Not Verified
-
-
-
34
30000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
48-VFQFN Exposed Pad
48-QFN (6x6)
Showing
of 49

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.