Microcontrollers

Results: 1 488
Stocking Options
Environmental Options
Media
Exclude
1 488Results

Showing
of 1 488
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20-UFQFN
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
2 980
In Stock
1 : 1,40000 €
Cut Tape (CT)
3 000 : 0,69220 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
512 x 8
2K x 8
1.65V ~ 3.6V
A/D 7x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
20-TSSOP
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
1 233
In Stock
1 : 1,41000 €
Cut Tape (CT)
2 500 : 0,70435 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20 TSSOP
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
7 500
In Stock
1 : 1,55000 €
Cut Tape (CT)
2 500 : 0,78039 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
15
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20 TSSOP
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
76 369
In Stock
1 : 1,59000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-LQFP
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
79 440
In Stock
1 : 1,62000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
30
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
28 UFQFN
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
2 699
In Stock
1 : 1,66000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
21
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
32-LQFP
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
2 205
In Stock
1 : 1,69000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
20 TSSOP
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
1 384
In Stock
1 : 1,74000 €
Cut Tape (CT)
2 500 : 0,88198 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART, USB
DMA, POR, PWM, WDT
15
32KB (32K x 8)
FLASH
-
6K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-LQFP
IC MCU 32BIT 128KB FLASH 32LQFP
STMicroelectronics
3 545
In Stock
1 : 1,81000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
29
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 13x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
28 UFQFN
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
6 645
In Stock
1 : 1,82000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
64 LQFP
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
1 744
In Stock
1 : 1,99000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
59
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 19x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
32-LQFP
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
23 041
In Stock
1 : 2,06000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
30
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 18x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
64 LQFP
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
1 818
In Stock
1 : 2,09000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
51
64KB (64K x 8)
FLASH
256 x 8
8K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
32 UFQFP
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
8 258
In Stock
1 : 2,10000 €
Cut Tape (CT)
3 000 : 1,08113 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
32 UFQFP
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
527
In Stock
1 : 2,17000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
497~5B_ME_V2~T~48
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
18 816
In Stock
1 : 2,26000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
43
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 17x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
3 130
In Stock
1 : 2,27000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
32 UFQFP
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
1 336
In Stock
1 : 2,34000 €
Cut Tape (CT)
3 000 : 1,21597 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
64-LQFP
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
3 527
In Stock
1 : 2,36000 €
Cut Tape (CT)
1 000 : 1,27647 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
55
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 18x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
28 UFQFN
IC MCU 32BIT 128KB FLSH 28UFQFPN
STMicroelectronics
3 438
In Stock
1 : 2,44000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-Câ„¢ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
26
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 12x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
32-LQFP
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
1 401
In Stock
1 : 2,44000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
25-WLCSP
IC MCU 32BIT 128KB FLASH 25WLCSP
STMicroelectronics
395
In Stock
1 : 2,57000 €
Cut Tape (CT)
5 000 : 1,32992 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-Câ„¢ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
23
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 12x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
25-WLCSP (2.3x2.48)
25-UFBGA, WLCSP
48-LQFP
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
1 973
In Stock
1 : 2,60000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64-LQFP
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
104 034
In Stock
1 : 2,68000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
55
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 18x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
64-LQFP
32 UFQFP
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
8 784
In Stock
1 : 2,68000 €
Cut Tape (CT)
3 000 : 1,41083 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
Showing
of 1 488

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.