3.8 A Fixed Inductors

Results: 350
Stocking Options
Environmental Options
Media
Exclude
350Results
Applied FiltersRemove All

Showing
of 350
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IFSC-1515AH SERIES
IFSC1515AHER1R0M01
FIXED IND 1UH 3.8A 25 MOHM SMD
Vishay Dale
25 243
In Stock
1 : 0,30000 €
Cut Tape (CT)
2 000 : 0,16034 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1 µH
±20%
3.8 A
3.8A
Shielded
25mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
TYS5040 SERIES
TYS50402R2N-10
FIXED IND 2.2UH 3.8A 19 MOHM SMD
Laird-Signal Integrity Products
343 634
In Stock
1 : 0,36000 €
Cut Tape (CT)
1 500 : 0,16271 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
2.2 µH
±30%
3.8 A
4.9A
Shielded
19mOhm Max
-
50MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.165" (4.20mm)
CDPH4D Series
CDPH4D19FNP-3R3MC
FIXED IND 3.3UH 3.8A 33 MOHM SMD
Sumida America Components Inc.
1 182
In Stock
1 : 0,75000 €
Cut Tape (CT)
1 000 : 0,40717 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
3.3 µH
±20%
3.8 A
1.5A
Shielded
33mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.079" (2.00mm)
IHLP-Series
IHLP1212BZER1R5M11
FIXED IND 1.5UH 3.8A 32 MOHM SMD
Vishay Dale
25 324
In Stock
1 : 0,89000 €
Cut Tape (CT)
3 000 : 0,46198 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.5 µH
±20%
3.8 A
4A
Shielded
32mOhm Max
-
70MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.144" L x 0.118" W (3.65mm x 3.00mm)
0.079" (2.00mm)
SRR1210-330M
SRR1210-470M
FIXED IND 47UH 3.8A 72 MOHM SMD
Bourns Inc.
43 784
In Stock
1 : 1,05000 €
Cut Tape (CT)
250 : 0,55948 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
3.8 A
3.1A
Shielded
72mOhm Max
16 @ 2.52MHz
4.5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
Series MPIA40-V2, MPI40-V2
MPI4020V2-2R2-R
FIXED IND 2.2UH 3.8A 48MOHM SMD
Eaton - Electronics Division
243
In Stock
1 : 1,14000 €
Cut Tape (CT)
3 000 : 0,73378 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
3.8 A
5.5A
Shielded
48mOhm
-
33MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.079" (2.00mm)
CDRH104 Series
CDRH104RNP-100NC
FIXED IND 10UH 3.8A 35 MOHM SMD
Sumida America Components Inc.
18 646
In Stock
1 : 1,15000 €
Cut Tape (CT)
1 000 : 0,63724 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
10 µH
±30%
3.8 A
4.4A
Shielded
35mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
7447709470
7447709470
FIXED IND 47UH 3.8A 60 MOHM SMD
Würth Elektronik
5 746
In Stock
1 : 2,25000 €
Cut Tape (CT)
250 : 1,37780 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
47 µH
±20%
3.8 A
4.5A
Shielded
60mOhm Max
-
6.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
0805 (2012 Metric) DFE2012
DFE201210U-R24M=P2
FIXED IND 240NH 3.8A 25 MOHM SMD
Murata Electronics
5 331
In Stock
1 : 0,22000 €
Cut Tape (CT)
3 000 : 0,11013 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
240 nH
±20%
3.8 A
6.5A
Shielded
25mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
B78108E1152K000
B78108E1152K000
FIXED IND 1.5UH 3.8A 47 MOHM TH
EPCOS - TDK Electronics
10 426
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±10%
3.8 A
4.8A
Unshielded
47mOhm Max
60 @ 7.96MHz
235MHz
-
-55°C ~ 125°C
1 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
SDR0403 Series
SDR0403-1R0ML
FIXED IND 1UH 3.8A 33 MOHM SMD
Bourns Inc.
9 399
In Stock
1 : 0,39000 €
Cut Tape (CT)
2 000 : 0,20487 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
3.8 A
5.5A
Unshielded
33mOhm Max
28 @ 7.96MHz
150MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
DFE Series
DFE322512F-1R0M=P2
FIXED IND 1UH 3.8A 32 MOHM SMD
Murata Electronics
3 008
In Stock
1 : 0,39000 €
Cut Tape (CT)
3 000 : 0,19929 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
3.8 A
4.8A
Shielded
32mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
DR1040-100-R
DR1040-100-R
FIXED IND 10UH 3.8A 35 MOHM SMD
Eaton - Electronics Division
2 671
In Stock
1 : 0,63000 €
Cut Tape (CT)
850 : 0,37396 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±30%
3.8 A
4.4A
Shielded
35mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.413" L x 0.406" W (10.50mm x 10.30mm)
0.157" (4.00mm)
25 733
In Stock
1 : 0,64000 €
Cut Tape (CT)
1 000 : 0,31101 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Metal
15 µH
±20%
3.8 A
3.9A
Shielded
89mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.260" W (7.10mm x 6.60mm)
0.157" (4.00mm)
SLF6045T Series
SLF6045T-2R2N3R3-3PF
FIXED IND 2.2UH 3.8A 23.4MOHM SM
TDK Corporation
5 071
In Stock
1 : 0,67000 €
Cut Tape (CT)
1 000 : 0,36952 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
3.8 A
3.3A
Shielded
23.4mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.189" (4.80mm)
SRU8028 Series
SRU8043-6R8Y
FIXED IND 6.8UH 3.8A 22.4MOHM SM
Bourns Inc.
3 951
In Stock
1 : 0,68000 €
Cut Tape (CT)
1 000 : 0,36848 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
3.8 A
3.1A
Shielded
22.4mOhm
12 @ 7.96MHz
30MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.181" (4.60mm)
DR1050-150-R
DR1050-150-R
FIXED IND 15UH 3.8A 32.5MOHM SMD
Eaton - Electronics Division
5 781
In Stock
1 : 0,74000 €
Cut Tape (CT)
500 : 0,43582 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±30%
3.8 A
3.7A
Shielded
32.5mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.413" L x 0.406" W (10.50mm x 10.30mm)
0.197" (5.00mm)
IHLP 0.175"L x 0.160"w
IHLP1616BZER2R2M51
FIXED IND 2.2UH 3.8 A 65 MOHM HI
Vishay Dale
2 491
In Stock
1 : 0,79000 €
Cut Tape (CT)
4 000 : 0,35908 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
3.8 A
4A
Shielded
65mOhm Max
-
37MHz
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
Fixed Inductors
SRP3020TA-1R5M
FIXED IND 1.5UH 3.8A 50 MOHM SMD
Bourns Inc.
1 745
In Stock
1 : 0,79000 €
Cut Tape (CT)
3 000 : 0,39762 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
1.5 µH
±20%
3.8 A
4A
Shielded
50mOhm Max
10 @ 100kHz
54MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
SRR1208 (Top)
SRR1208-180ML
FIXED IND 18UH 3.8A 40 MOHM SMD
Bourns Inc.
1 455
In Stock
1 : 0,79000 €
Cut Tape (CT)
400 : 0,47415 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
18 µH
±20%
3.8 A
4A
Shielded
40mOhm Max
21 @ 2.52MHz
9MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.335" (8.50mm)
SLF10165 Type
SLF10165T-100M3R83PF
FIXED IND 10UH 3.8A 22.2MOHM SMD
TDK Corporation
21 176
In Stock
1 : 0,80000 €
Cut Tape (CT)
500 : 0,39122 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
10 µH
±20%
3.8 A
4.1A
Shielded
22.2mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.398" L x 0.398" W (10.10mm x 10.10mm)
0.268" (6.80mm)
P0751.103NLT
P0751.103NLT
FIXED IND 10UH 3.8A 50 MOHM SMD
Pulse Electronics
5 099
In Stock
1 : 0,86000 €
Cut Tape (CT)
800 : 0,48728 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
10 µH
±20%
3.8 A
3.8A
Unshielded
50mOhm Max
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.510" L x 0.370" W (12.95mm x 9.40mm)
0.215" (5.46mm)
IHLP 0.175"L x 0.160"w
IHLP1616BZER2R2M5A
FIXED IND 2.2UH 3.8 A 65 MOHM HI
Vishay Dale
1 787
In Stock
1 : 0,86000 €
Cut Tape (CT)
4 000 : 0,42578 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
3.8 A
4A
Shielded
65mOhm Max
-
37MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
SPM5030VT-4R7M-D
SPM5030VT-4R7M-D
FIXED IND 4.7UH 3.8A 0.0591OHM
TDK Corporation
2 251
In Stock
1 : 0,89000 €
Cut Tape (CT)
2 000 : 0,46882 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
3.8 A
5.9A
Shielded
59.1mOhm
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
5030
0.209" L x 0.201" W (5.30mm x 5.10mm)
0.118" (3.00mm)
SPM-LR Series
SPM3020T-1R0M-LR
FIXED IND 1UH 3.8A 36.9 MOHM SMD
TDK Corporation
1 262
In Stock
1 : 0,89000 €
Cut Tape (CT)
2 000 : 0,47017 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
3.8 A
6.3A
Shielded
36.9mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.126" L x 0.118" W (3.20mm x 3.00mm)
0.079" (2.00mm)
Showing
of 350

3.8 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.