Fixed Inductors

Results: 76
Stocking Options
Environmental Options
Media
Exclude
76Results
Applied FiltersRemove All

Showing
of 76
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LH2R2MNE
FIXED IND 2.2UH 1.8A 139MOHM SMD
Samsung Electro-Mechanics
66 101
In Stock
1 : 0,12000 €
Cut Tape (CT)
3 000 : 0,06144 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
2.2 µH
±20%
1.8 A
2.3A
Shielded
139mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0805 (2012 Metric) 2,00x1.25x,80mm
CIGT201210UHR47MNE
FIXED IND 470NH 3.6A 31MOHM SMD
Samsung Electro-Mechanics
21 119
In Stock
1 : 0,13000 €
Cut Tape (CT)
3 000 : 0,06718 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
3.6 A
5.4A
Shielded
31mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EHR47MNE
FIXED IND 470NH 4.8A 22MOHM SMD
Samsung Electro-Mechanics
898 156
In Stock
1 : 0,15000 €
Cut Tape (CT)
3 000 : 0,06750 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
4.8 A
5.9A
Shielded
22mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010LMR24MNE
FIXED IND 240NH 6A 16 MOHM SMD
Samsung Electro-Mechanics
46 169
In Stock
1 : 0,15000 €
Cut Tape (CT)
3 000 : 0,07859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
240 nH
±20%
6 A
8.5A
Shielded
16mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010EH1R0MNE
FIXED IND 1UH 4.1A 30 MOHM SMD
Samsung Electro-Mechanics
61 845
In Stock
1 : 0,17000 €
Cut Tape (CT)
3 000 : 0,08563 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
4.1 A
5A
Shielded
30mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LH1R0MNE
FIXED IND 1UH 2.8A 57 MOHM SMD
Samsung Electro-Mechanics
682 396
In Stock
1 : 0,12000 €
Cut Tape (CT)
3 000 : 0,05223 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
2.8 A
3.9A
Shielded
57mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LHR24MNE
FIXED IND 240NH 4.7A 19MOHM SMD
Samsung Electro-Mechanics
23 076
In Stock
1 : 0,12000 €
Cut Tape (CT)
3 000 : 0,06144 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
240 nH
±20%
4.7 A
6.5A
Shielded
19mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LM2R2MNE
FIXED IND 2.2UH 1.6A 154MOHM SMD
Samsung Electro-Mechanics
4 341
In Stock
1 : 0,12000 €
Cut Tape (CT)
3 000 : 0,06144 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
2.2 µH
±20%
1.6 A
1.7A
Shielded
154mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010LM1R0MNE
FIXED IND 1UH 3.1A 50 MOHM SMD
Samsung Electro-Mechanics
227 742
In Stock
1 : 0,15000 €
Cut Tape (CT)
3 000 : 0,06680 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3.1 A
4.2A
Shielded
50mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252008LM2R2MNE
FIXED IND 2.2UH 2A 97 MOHM SMD
Samsung Electro-Mechanics
144 666
In Stock
1 : 0,15000 €
Cut Tape (CT)
3 000 : 0,06680 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
2.2 µH
±20%
2 A
2.1A
Shielded
97mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252008LM1R0MNE
FIXED IND 1UH 3.1A 50 MOHM SMD
Samsung Electro-Mechanics
124 605
In Stock
1 : 0,15000 €
Cut Tape (CT)
3 000 : 0,07859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3.1 A
3.8A
Shielded
50mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
0805 (2012 Metric) 2,00x1.25x,80mm
CIGT201208EHR47MNE
FIXED IND 470NH 3.7A 35MOHM SMD
Samsung Electro-Mechanics
2 992
In Stock
1 : 0,15000 €
Cut Tape (CT)
3 000 : 0,07859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
3.7 A
4.1A
Shielded
35mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.031" (0.80mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010EH2R2MNE
FIXED IND 2.2UH 2.4A 80MOHM SMD
Samsung Electro-Mechanics
55 344
In Stock
1 : 0,17000 €
Cut Tape (CT)
3 000 : 0,08563 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
2.2 µH
±20%
2.4 A
2.7A
Shielded
80mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
0805 (2012 Metric) 2,00x1.25x,80mm
CIGT201208EH1R0MNE
FIXED IND 1UH 3.1A 55 MOHM SMD
Samsung Electro-Mechanics
27 497
In Stock
1 : 0,19000 €
Cut Tape (CT)
3 000 : 0,09616 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3.1 A
3.2A
Shielded
55mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.031" (0.80mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LHR47MNE
FIXED IND 470NH 3.6A 33MOHM SMD
Samsung Electro-Mechanics
11 103
In Stock
1 : 0,12000 €
Cut Tape (CT)
3 000 : 0,06144 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
3.6 A
4.9A
Shielded
33mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
76 857
In Stock
1 : 0,15000 €
Cut Tape (CT)
2 500 : 0,06784 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
-
-
Shielded
-
-
-
-
-
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201608EHR47MNE
FIXED IND 470NH 4.3A 27MOHM SMD
Samsung Electro-Mechanics
4 059
In Stock
1 : 0,18000 €
Cut Tape (CT)
3 000 : 0,09236 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
4.3 A
4.6A
Shielded
27mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010LMR47MNE
FIXED IND 470NH 4.2A 29MOHM SMD
Samsung Electro-Mechanics
141
In Stock
1 : 0,15000 €
Cut Tape (CT)
3 000 : 0,07859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
4.2 A
6A
Shielded
29mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EH1R0MNE
FIXED IND 1UH 4.1A 43 MOHM SMD
Samsung Electro-Mechanics
0
In Stock
Check Lead Time
1 : 0,15000 €
Cut Tape (CT)
3 000 : 0,07859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
4.1 A
4.5A
Shielded
43mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EH2R2MNE
FIXED IND 2.2UH 2.5A 87MOHM SMD
Samsung Electro-Mechanics
0
In Stock
Check Lead Time
1 : 0,15000 €
Cut Tape (CT)
3 000 : 0,07859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
2.2 µH
±20%
2.5 A
2.9A
Shielded
87mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610UH2R2MNE
FIXED IND 2.2UH 2.2A 130MOHM SMD
Samsung Electro-Mechanics
0
In Stock
Check Lead Time
120 000 : 0,04576 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Thin Film
Metal Composite
2.2 µH
±20%
2.2 A
2.6A
Shielded
130mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610UL2R2MNE
FIXED IND 2.2UH 2A 130 MOHM SMD
Samsung Electro-Mechanics
0
In Stock
Check Lead Time
120 000 : 0,04576 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Thin Film
Metal Composite
2.2 µH
±20%
2 A
2.4A
Shielded
130mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610UM1R0MNE
FIXED IND 1UH 3.1A 57 MOHM SMD
Samsung Electro-Mechanics
0
In Stock
Check Lead Time
120 000 : 0,04576 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Thin Film
Metal Composite
1 µH
±20%
3.1 A
3.1A
Shielded
57mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610UM1R5MNE
FIXED IND 1.5UH 2.3A 110MOHM SMD
Samsung Electro-Mechanics
0
In Stock
Check Lead Time
60 000 : 0,04768 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Thin Film
Metal Composite
1.5 µH
±20%
2.3 A
-
Shielded
110mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0805 (2012 Metric) 2,00x1.25x,80mm
CIGT201208EM1R0MNE
FIXED IND 1UH 2.9A 60 MOHM SMD
Samsung Electro-Mechanics
0
In Stock
Check Lead Time
120 000 : 0,06015 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Thin Film
Metal Composite
1 µH
±20%
2.9 A
2.5A
Shielded
60mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.031" (0.80mm)
Showing
of 76

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.