Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 936 In Stock | 1 : 0,94000 € Cut Tape (CT) 1 000 : 0,50852 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 2.3 A | 3.1A | Shielded | 179mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.157" (4.00mm) | |||
7 237 In Stock | 1 : 0,94000 € Cut Tape (CT) 1 000 : 0,50852 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 4.8 A | 7.7A | Shielded | 39.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.157" (4.00mm) |