Full, Half-Bridge (H Bridge) Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
TDA21520AUMA1
IFX POWERSTAGE/DRIVER PG-IQFN-25
Infineon Technologies
4 388
In Stock
1 : 2,48000 €
Cut Tape (CT)
5 000 : 1,27940 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
4.25V ~ 16V
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
25-PowerTFQFN
PG-IQFN-25-1
WCDSC006
IC HALF BRIDGE DRIVER 2A 10WSON
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Half Bridge
General Purpose
Logic, PWM
Inductive, Capacitive, Resistive
Power MOSFET
800mOhm LS (Max), 2Ohm HS (Max)
2A
2A
4.75V ~ 5.5V
4.75V ~ 5.5V
-40°C ~ 125°C (TJ)
-
Current Limiting, Shoot-Through, UVLO
Surface Mount
10-WDFN Exposed Pad
PG-WSON-10
Showing
of 2

Full, Half-Bridge (H Bridge) Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.