Fuses

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
JB06S7001R
JB06S1001R
FUSE 0603 1A 63VDC SLOW
YAGEO
0
In Stock
Check Lead Time
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,02111 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
63 V
Slow Blow
0603 (1608 Metric)
50A
0.1
cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
JB06S7001R
JB06S5001R
FUSE 0603 5A 32VDC SLOW
YAGEO
0
In Stock
Check Lead Time
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,02634 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
Slow Blow
0603 (1608 Metric)
50A
3.1
cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
JB06S7001R
JB06S2501R
FUSE 0603 2.5A 32VDC SLOW
YAGEO
0
In Stock
Check Lead Time
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,02634 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
32 V
Slow Blow
0603 (1608 Metric)
50A
0.52
cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
JB06S7001R
JB06S2001R
FUSE 0603 2A 32VDC SLOW
YAGEO
0
In Stock
Check Lead Time
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,02634 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
Slow Blow
0603 (1608 Metric)
50A
0.31
cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
JB06S7001R
JB06S4001R
FUSE 0603 4A 32VDC SLOW
YAGEO
0
In Stock
Check Lead Time
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,02634 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
Slow Blow
0603 (1608 Metric)
50A
2.01
cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
JB06S7001R
JB06S1501R
FUSE 0603 1.5A 63VDC SLOW
YAGEO
0
In Stock
Check Lead Time
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,02634 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
63 V
Slow Blow
0603 (1608 Metric)
50A
0.22
cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
JB06S7001R
JB06S3001R
FUSE 0603 3A 32VDC SLOW
YAGEO
0
In Stock
Check Lead Time
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,02634 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
Slow Blow
0603 (1608 Metric)
50A
0.89
cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
JB06S7001R
JB06S5000R
FUSE 0603 0.5A 63VDC SLOW
YAGEO
0
In Stock
Check Lead Time
1 : 0,10000 €
Cut Tape (CT)
5 000 : 0,03837 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
63 V
Slow Blow
0603 (1608 Metric)
50A
0.02
cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
JB06S7001R
JB06S7500R
FUSE 0603 0.75A 63VDC SLOW
YAGEO
0
In Stock
Check Lead Time
1 : 0,10000 €
Cut Tape (CT)
5 000 : 0,03913 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
63 V
Slow Blow
0603 (1608 Metric)
50A
0.04
cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
JB06S7001R
JB06S6001R
FUSE 0603 6A 32VDC SLOW
YAGEO
0
In Stock
Check Lead Time
1 : 0,10000 €
Cut Tape (CT)
5 000 : 0,03837 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6 A
32 V
Slow Blow
0603 (1608 Metric)
50A
5.03
cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
JB06S7001R
JB06S8001R
FUSE 0603 8A 32VDC SLOW
YAGEO
0
In Stock
Check Lead Time
1 : 0,10000 €
Cut Tape (CT)
5 000 : 0,03837 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
32 V
Slow Blow
0603 (1608 Metric)
50A
8.35
cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
JB06S7001R
JB06S3501R
FUSE 0603 3.5A 32VDC SLOW
YAGEO
0
In Stock
Check Lead Time
5 000 : 0,02634 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
32 V
Slow Blow
0603 (1608 Metric)
50A
1.04
cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
JB06S7001R
JB06S7001R
FUSE 0603 7A 32VDC SLOW
YAGEO
0
In Stock
Check Lead Time
5 000 : 0,03837 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
32 V
Slow Blow
0603 (1608 Metric)
50A
6.24
cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
Showing
of 13

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.