Fuses

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
JB12F5001R
JB12F1001R
FUSE 1206 1A 63VDC FAST
YAGEO
0
In Stock
Check Lead Time
1 : 0,11000 €
Cut Tape (CT)
3 000 : 0,04370 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
63 V
Fast Blow
1206 (3216 Metric)
50A
0.095
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F1501R
FUSE 1206 1.5A 63VDC FAST
YAGEO
0
In Stock
Check Lead Time
1 : 0,11000 €
Cut Tape (CT)
3 000 : 0,04370 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
63 V
Fast Blow
1206 (3216 Metric)
50A
0.24
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F1002R
FUSE 1206 10A 63VDC FAST
YAGEO
0
In Stock
Check Lead Time
1 : 0,13000 €
Cut Tape (CT)
3 000 : 0,04987 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
63 V
Fast Blow
1206 (3216 Metric)
50A
12.5
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F1502R
FUSE 1206 15A 48VDC FAST
YAGEO
0
In Stock
Check Lead Time
1 : 0,13000 €
Cut Tape (CT)
3 000 : 0,04987 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
48 V
Fast Blow
1206 (3216 Metric)
200A
22.8
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F5000R
FUSE 1206 0.5A 63VDC FAST
YAGEO
0
In Stock
Check Lead Time
1 : 0,15000 €
Cut Tape (CT)
3 000 : 0,05858 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
63 V
Fast Blow
1206 (3216 Metric)
50A
0.008
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F7500R
FUSE 1206 0.75A 63VDC FAST
YAGEO
0
In Stock
Check Lead Time
1 : 0,15000 €
Cut Tape (CT)
3 000 : 0,05858 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
63 V
Fast Blow
1206 (3216 Metric)
50A
0.028
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F2002R
FUSE 1206 20A 48VDC FAST
YAGEO
0
In Stock
Check Lead Time
1 : 0,18000 €
Cut Tape (CT)
3 000 : 0,07058 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
48 V
Fast Blow
1206 (3216 Metric)
200A
32.6
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F3501R
FUSE 1206 3.5A 63VDC FAST
YAGEO
0
In Stock
Check Lead Time
3 000 : 0,04370 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
63 V
Fast Blow
1206 (3216 Metric)
50A
1.74
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F2501R
FUSE 1206 2.5A 63VDC FAST
YAGEO
0
In Stock
Check Lead Time
3 000 : 0,04370 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
63 V
Fast Blow
1206 (3216 Metric)
50A
0.91
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F3001R
FUSE 1206 3A 63VDC FAST
YAGEO
0
In Stock
Check Lead Time
3 000 : 0,04370 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
63 V
Fast Blow
1206 (3216 Metric)
50A
1.33
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F2001R
FUSE 1206 2A 63VDC FAST
YAGEO
0
In Stock
Check Lead Time
3 000 : 0,04370 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
63 V
Fast Blow
1206 (3216 Metric)
50A
0.48
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F7001R
FUSE 1206 7A 63VDC FAST
YAGEO
0
In Stock
Check Lead Time
3 000 : 0,04370 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
63 V
Fast Blow
1206 (3216 Metric)
50A
5.26
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F8001R
FUSE 1206 8A 63VDC FAST
YAGEO
0
In Stock
Check Lead Time
3 000 : 0,04370 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
63 V
Fast Blow
1206 (3216 Metric)
50A
7.02
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F5001R
FUSE 1206 5A 63VDC FAST
YAGEO
0
In Stock
Check Lead Time
3 000 : 0,04370 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
63 V
Fast Blow
1206 (3216 Metric)
50A
3.98
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F4001R
FUSE 1206 4A 63VDC FAST
YAGEO
0
In Stock
Check Lead Time
3 000 : 0,04370 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
63 V
Fast Blow
1206 (3216 Metric)
50A
2.03
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F6001R
FUSE 1206 6A 63VDC FAST
YAGEO
0
In Stock
Check Lead Time
3 000 : 0,04370 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6 A
63 V
Fast Blow
1206 (3216 Metric)
50A
4.34
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F2502R
FUSE 1206 25A 48VDC FAST
YAGEO
0
In Stock
Check Lead Time
3 000 : 0,08487 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
25 A
48 V
Fast Blow
1206 (3216 Metric)
200A
48.9
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
JB12F5001R
JB12F3002R
FUSE 1206 30A 48VDC FAST
YAGEO
0
In Stock
Check Lead Time
3 000 : 0,09340 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
48 V
Fast Blow
1206 (3216 Metric)
200A
63.3
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
Showing
of 18

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.