Heat Shrink Tubing
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : 8,10000 € Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Retardant | Green, Yellow | -55°C ~ 135°C | 90°C | - | 120 Months | |||
121 In Stock Value Added Item | 1 : 12,25000 € Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 3.28' (1.00m) | 0.354" (8.99mm) | 0.118" (2.99mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant, Fluid Resistant | Green, Yellow | -55°C ~ 135°C | 95°C | 32°F ~ 95°F (0°C ~ 35°C) | 144 Months | |||
19 In Stock | 1 : 1024,69000 € Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Retardant, Heat Resistant | Green, Yellow | -55°C ~ 135°C | 90°C | - | 300 Months | |||
24 In Stock 20 Factory | 1 : 855,78000 € Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Retardant, Heat Resistant | Green, Yellow | -55°C ~ 135°C | 90°C | - | 300 Months | |||
6 In Stock | 1 : 1636,00000 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO), Irradiated | Flame Retardant, Heat Resistant | Green, Yellow | -55°C ~ 135°C | 90°C | - | 300 Months | |||
0 In Stock Check Lead Time | 3 600 : 5,58843 € Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 492.1' (150.0m) | 0.709" (18.01mm) | 0.236" (5.99mm) | 0.033" (0.84mm) | Polyolefin (PO) | Flame Retardant, Fluid Resistant | Green, Yellow | -55°C ~ 135°C | 95°C | 32°F ~ 95°F (0°C ~ 35°C) | 144 Months | |||
7 In Stock | 1 : 15,21000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.748" (19.00mm) | 0.354" (8.99mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant, Fluid Resistant | Green, Yellow | -55°C ~ 135°C | 95°C | 32°F ~ 95°F (0°C ~ 35°C) | 144 Months | |||
0 In Stock Check Lead Time | 1 : 9,54000 € Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Retardant | Green, Yellow | -55°C ~ 135°C | 90°C | - | 120 Months |