Hole Plugs - Tapered Caps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
Material
Hole Diameter
Flange Diameter
Panel Thickness
2713
HOLE PLUG 1.250" NYLON BLACK
Heyco Products Corporation
4 847
In Stock
1 : 0,14000 €
Bulk
Bulk
Active
Body Plug
Black
Nylon
1.250" (31.75mm) 1 1/4"
1.380" (35.05mm)
0.450" (11.43mm)
860x Series
HOLE PLUG 1.125" NYLON BLACK
Keystone Electronics
15 202
In Stock
12 300
Factory
1 : 0,44000 €
Bulk
-
Bulk
Active
Body Plug
Black
Nylon
1.125" (28.58mm) 1 1/8"
1.218" (30.94mm)
0.125" (3.18mm) 1/8"
Showing
of 2

Hole Plugs - Tapered Caps


Hole plugs are devices made to insert into holes in a panel or board opening. They are available in brass, nylon, polyamide, PVC, silicon, steel, and thermoplastic, and are available solid or vented. They are specified by the diameter of the hole that needs to be plugged and the thickness of the panel or wall it will be inserted into. Multiple color options are available.