LED Driver Evaluation Boards

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Current - Output / Channel
Outputs and Type
Voltage - Output
Features
Voltage - Input
Contents
Utilized IC / Part
DC1274A
DC1274A
EVAL BOARD FOR LTM8040
Analog Devices Inc.
1
In Stock
1 : 66,66000 €
Box
Box
Active
1A
1 Non-Isolated Output
13V
Dimmable
4V ~ 36V
Board(s)
LTM8040
DC2257A
DC2257A
EVAL BOARD FOR LTM8005
Analog Devices Inc.
23
In Stock
1 : 74,71000 €
Box
Box
Active
1.2A
1 Non-Isolated Output
35V
Dimmable
6V ~ 27V
Board(s)
LTM8005
Showing
of 2

LED Driver Evaluation Boards


LED Driver Evaluation Boards are a circuit board(s) that are populated with components and used to provide a working example of a specific power circuit or device. The boards in this family provide an example of an LED driver for adjustable blinking, analog brightness, backlight, bipolar switch, boost converter, brightness control, camera flash, dimmable, constant current, and RGB control, plus many more.