LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 407 In Stock 54 000 Factory | 1 : 0,43000 € Cut Tape (CT) 3 000 : 0,15129 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | Yellow | Clear | 804.5mcd | Irregular | - | 3.2V | 20mA | 140° | Surface Mount | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.23mm | |||
8 769 In Stock | 1 : 0,25000 € Cut Tape (CT) 3 000 : 0,08352 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | - | Colorless | Clear | 476mcd | Irregular | - | 2.1V | 20mA | 70° | Surface Mount | 605nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.23mm | |||
8 249 In Stock | 1 : 0,25000 € Cut Tape (CT) 3 000 : 0,08352 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 366mcd | Irregular | - | 2.1V | 20mA | 70° | Surface Mount | 625nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.23mm | |||
5 791 In Stock 42 000 Factory | 1 : 0,37000 € Cut Tape (CT) 3 000 : 0,12549 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 303.5mcd | Irregular | - | 3.2V | 20mA | 70° | Surface Mount | 465nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.23mm | |||
4 778 In Stock | 1 : 0,43000 € Cut Tape (CT) 3 000 : 0,15129 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 1768mcd | Irregular | - | 3.2V | 20mA | 70° | Surface Mount | 519nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.23mm | |||
8 829 In Stock | 1 : 0,25000 € Cut Tape (CT) 3 000 : 0,08352 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | Colorless | Clear | 447.5mcd | Irregular | - | 2.1V | 20mA | 70° | Surface Mount | 589nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.23mm | |||
8 820 In Stock | 1 : 0,25000 € Cut Tape (CT) 3 000 : 0,08352 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | Colorless | Clear | 203.5mcd | Irregular | - | 2.1V | 20mA | 70° | Surface Mount | 571nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.23mm |