Comparators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64 453 In Stock | 1 : 0,28000 € Cut Tape (CT) 5 000 : 0,11455 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Complementary, Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | 68mA @ 5.5V | 6µA (Typ) | 70dB CMRR, 80dB PSRR | 800ns (Typ) | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT886 (1.45x1) | ||
4 686 In Stock | 1 : 0,70000 € Cut Tape (CT) 5 000 : 0,31658 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard (General Purpose) | 2 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-XFDFN | Surface Mount | 8-XSON, SOT833-1 (1.95x1) | ||
4 530 In Stock | 1 : 0,35000 € Cut Tape (CT) 5 000 : 0,14850 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | 68mA @ 5.5V | 6µA (Typ) | 70dB CMRR, 80dB PSRR | 800ns (Typ) | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock 49 823 Marketplace | 826 : 0,30387 € Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Standard (General Purpose) | 2 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-XFQFN Exposed Pad | Surface Mount | 8-XQFN (1.6x1.6) | ||
0 In Stock | 4 000 : 0,17930 € Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 2 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-XFDFN Exposed Pad | Surface Mount | DFN1714-8 | ||
0 In Stock | 4 000 : 0,30445 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard (General Purpose) | 2 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | - | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 20mV | -40°C ~ 85°C | 8-XFQFN Exposed Pad | Surface Mount | 8-XQFNU (1.6x1.6) | ||
0 In Stock | 1 : 0,73000 € Cut Tape (CT) 3 000 : 0,16360 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard (General Purpose) | 1 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | - | 6µA | 70dB CMRR, 80dB PSRR | 800ns | 20mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | 5-TSSOP | ||
0 In Stock | 1 : 0,93000 € Cut Tape (CT) 3 000 : 0,21460 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard (General Purpose) | 1 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | - | 6µA | 70dB CMRR, 80dB PSRR | 0.8µs | 20mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | 5-TSSOP | ||
0 In Stock | 25 : 0,71880 € Tube | - | Tube | Obsolete | Standard (General Purpose) | - | CMOS | 3.5V ~ 14V | 50mV @ 10V | - | - | - | - | - | - | -30°C ~ 70°C | 16-DIP (0.300", 7.62mm) | Through Hole | 16-DIP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Standard (General Purpose) | 1 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | - | 6µA | 70dB CMRR, 80dB PSRR | 800ns | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 1 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | - | 6µA | 70dB CMRR, 80dB PSRR | 800ns | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 2 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | - | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 20mV | -40°C ~ 85°C | 8-XFDFN Exposed Pad | Surface Mount | DFN1714-8 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 1 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | - | 6µA | 70dB CMRR, 80dB PSRR | 800ns | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT891 (1x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 1 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | - | 6µA | 70dB CMRR, 80dB PSRR | 0.8µs | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 2 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | - | 6µA | 70dB CMRR, 80dB PSRR | 0.8µs | 20mV | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 2 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 2 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-XFDFN | Surface Mount | 8-XSON, SOT1089 (1.35x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 2 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-XFDFN | Surface Mount | 8-XSON, SOT833-1 (1.95x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 1 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | - | 6µA | 70dB CMRR, 80dB PSRR | 800ns | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT1202 (1x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 2 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-XFDFN | Surface Mount | 8-XSON, SOT1089 (1.35x1) |