Linear, Compass (ICs)

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Features
Supplier Device Package
Mounting Type
Package / Case
10 DFN
SEN MAGNETORESISTIVE I2C 10-DFN
NXP USA Inc.
0
In Stock
1 000 : 0,91357 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Magnetoresistive
X, Y, Z
I2C
±1mT
1.9V ~ 3.6V
900µA (Typ)
-
-
-
-40°C ~ 85°C
Temperature Compensated
10-DFN (2x2)
Surface Mount
10-VFDFN
MAGNETOMETER 3-AXIS 10DFN
MAGNETOMETER 3-AXIS 10DFN
NXP USA Inc.
0
In Stock
Check Lead Time
1 000 : 1,22141 €
Tape & Reel (TR)
*
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
10-DFN (2x2)
Surface Mount
10-VFDFN
MAGNETOMETER 3-AXIS 10DFN
MAGNETOMETER 3-AXIS 10DFN
NXP USA Inc.
0
In Stock
Check Lead Time
1 000 : 1,32435 €
Tape & Reel (TR)
*
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
10-DFN (2x2)
Surface Mount
10-VFDFN
8 SOIC
SEN MR ANALOG VOLTAGE 8-SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Magnetoresistive
Single
Analog Voltage
-
5V ~ 8V
-
-
-
-
-40°C ~ 125°C
-
8-SO
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PCA9551D,118
SEN MR ANALOG VOLTAGE 16-SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Magnetoresistive
Single
Analog Voltage
-
5V ~ 8V
-
-
-
-
-40°C ~ 125°C
-
16-SO
Surface Mount
16-SOIC (0.154", 3.90mm Width)
SOT-195
SEN MR ANALOG VOLTAGE SOT195
NXP USA Inc.
0
In Stock
Obsolete
-
Bulk
Obsolete
Magnetoresistive
X, Y
Analog Voltage
-
5V ~ 12V
-
-
-
-
-40°C ~ 150°C
-
SOT195
Through Hole
SOT-195
SOT-195
SEN MR ANALOG VOLTAGE SOT195
NXP USA Inc.
0
In Stock
Obsolete
-
Bulk
Obsolete
Magnetoresistive
X, Y
Analog Voltage
-
5V ~ 12V
-
-
-
-
-40°C ~ 150°C
-
SOT195
Through Hole
SOT-195
8 SOIC
SEN MR ANALOG VOLTAGE 8-SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Magnetoresistive
X, Y
Analog Voltage
-
5V ~ 9V
-
-
-
-
-40°C ~ 150°C
-
8-SO
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8 SOIC
SEN MR ANALOG VOLTAGE 8-SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Magnetoresistive
X, Y
Analog Voltage
-
5V ~ 9V
-
-
-
-
-40°C ~ 150°C
-
8-SO
Surface Mount
8-SOIC (0.154", 3.90mm Width)
Showing
of 9

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.