Transistor, Photovoltaic Output Optoisolators

Results: 30
Stocking Options
Environmental Options
Media
Exclude
30Results
Applied FiltersRemove All

Showing
of 30
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6 DIP
OPTOISOLTR 5.3KV 2CH TRANS 6-DIP
Isocom Components 2004 LTD
65
In Stock
1 : 0,47000 €
Tube
Tube
Active
2
5300Vrms
50% @ 10mA
400% @ 10mA
-
2.6µs, 2.2µs
DC
Transistor
70V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6 DIP
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Isocom Components 2004 LTD
65
In Stock
1 : 0,47000 €
Tube
Tube
Active
1
5300Vrms
20% @ 10mA
300% @ 10mA
-
2.6µs, 2.2µs
DC
Transistor with Base
70V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6 DIP
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Isocom Components 2004 LTD
65
In Stock
1 : 0,47000 €
Tube
Tube
Active
1
5300Vrms
12.5% @ 16mA
-
-
2.6µs, 2.2µs
DC
Transistor with Base
50V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-DIP
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Isocom Components 2004 LTD
65
In Stock
1 : 0,51000 €
Tube
Tube
Active
1
5300Vrms
50% @ 10mA
400% @ 10mA
-
2.6µs, 2.2µs
DC
Transistor with Base
70V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
6-DIP
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Isocom Components 2004 LTD
65
In Stock
1 : 0,51000 €
Tube
Tube
Active
1
5300Vrms
12.5% @ 16mA
-
-
2.6µs, 2.2µs
DC
Transistor with Base
50V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
H11L1SM
OPTOISO 5.3KV 1CH TRANS W/BASE
Isocom Components 2004 LTD
65
In Stock
1 : 0,51000 €
Tube
Tube
Active
1
5300Vrms
50% @ 10mA
400% @ 10mA
-
2.6µs, 2.2µs
DC
Transistor with Base
70V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
6-DIP
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Isocom Components 2004 LTD
65
In Stock
1 : 0,51000 €
Tube
Tube
Active
1
5300Vrms
20% @ 10mA
300% @ 10mA
-
2.6µs, 2.2µs
DC
Transistor with Base
70V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
H11L1SM
OPTOISO 5.3KV 1CH TRANS W/BASE
Isocom Components 2004 LTD
65
In Stock
1 : 0,51000 €
Tube
Tube
Active
1
5300Vrms
20% @ 10mA
300% @ 10mA
-
2.6µs, 2.2µs
DC
Transistor with Base
70V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
H11L1SM
OPTOISO 5.3KV 1CH TRANS W/BASE
Isocom Components 2004 LTD
65
In Stock
1 : 0,51000 €
Tube
Tube
Active
1
5300Vrms
12.5% @ 16mA
-
-
2.6µs, 2.2µs
DC
Transistor with Base
50V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
6 DIP
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 040 : 0,18051 €
Tube
Tube
Active
1
5300Vrms
20% @ 10mA
300% @ 10mA
-
2.6µs, 2.2µs
DC
Transistor with Base
50V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6 DIP
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 040 : 0,18051 €
Tube
Tube
Active
1
5300Vrms
50% @ 10mA
400% @ 10mA
-
2.6µs, 2.2µs
DC
Transistor with Base
70V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6 DIP
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 040 : 0,18051 €
Tube
Tube
Active
1
5300Vrms
12.5% @ 16mA
-
-
2.6µs, 2.2µs
DC
Transistor with Base
50V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
H11L1SM
OPTOISO 5.3KV 1CH TRANS W/BASE
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 300 : 0,19066 €
Tube
Tube
Active
1
5300Vrms
12.5% @ 16mA
-
-
2.6µs, 2.2µs
DC
Transistor with Base
50V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
H11L1SM
OPTOISO 5.3KV 1CH TRANS W/BASE
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 300 : 0,19066 €
Tube
Tube
Active
1
5300Vrms
50% @ 10mA
400% @ 10mA
-
2.6µs, 2.2µs
DC
Transistor with Base
70V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
H11L1SM
OPTOISO 5.3KV 1CH TRANS W/BASE
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 300 : 0,19066 €
Tube
Tube
Active
1
5300Vrms
20% @ 10mA
300% @ 10mA
-
2.6µs, 2.2µs
DC
Transistor with Base
50V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
6-DIP
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 040 : 0,19478 €
Tube
Tube
Active
1
5300Vrms
20% @ 10mA
300% @ 10mA
-
2.6µs, 2.2µs
DC
Transistor with Base
50V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
6-DIP
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 040 : 0,19478 €
Tube
Tube
Active
1
5300Vrms
50% @ 10mA
400% @ 10mA
-
2.6µs, 2.2µs
DC
Transistor with Base
70V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
6-DIP
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 040 : 0,19478 €
Tube
Tube
Active
1
5300Vrms
12.5% @ 16mA
-
-
2.6µs, 2.2µs
DC
Transistor with Base
50V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
H11L1SM
OPTOISO 5.3KV 1CH TRANS W/BASE
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 000 : 0,22382 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
5300Vrms
20% @ 10mA
300% @ 10mA
-
2.6µs, 2.2µs
DC
Transistor with Base
70V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
H11L1SM
OPTOISO 5.3KV 1CH TRANS W/BASE
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 000 : 0,22382 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
5300Vrms
12.5% @ 16mA
-
-
2.6µs, 2.2µs
DC
Transistor with Base
50V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
H11L1SM
OPTOISO 5.3KV 1CH TRANS W/BASE
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 000 : 0,22382 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
5300Vrms
12.5% @ 16mA
-
-
2.6µs, 2.2µs
DC
Transistor with Base
50V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
H11L1SM
OPTOISO 5.3KV 1CH TRANS W/BASE
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 000 : 0,22382 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
5300Vrms
20% @ 10mA
300% @ 10mA
-
2.6µs, 2.2µs
DC
Transistor with Base
50V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
H11L1SM
OPTOISO 5.3KV 1CH TRANS W/BASE
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 000 : 0,22382 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
5300Vrms
50% @ 10mA
400% @ 10mA
-
2.6µs, 2.2µs
DC
Transistor with Base
70V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
H11L1SM
OPTOISO 5.3KV 1CH TRANS W/BASE
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 000 : 0,22382 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
5300Vrms
50% @ 10mA
400% @ 10mA
-
2.6µs, 2.2µs
DC
Transistor with Base
70V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
H11L1SM
OPTOISO 5.3KV 1CH TRANS W/BASE
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
2 000 : 0,34064 €
Tube
Tube
Active
1
5300Vrms
12.5% @ 16mA
-
-
2.6µs, 2.2µs
DC
Transistor with Base
50V
50mA
1.2V
50 mA
-
-25°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
Showing
of 30

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.