Photoelectric, Industrial

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Method
Sensing Distance
Voltage - Supply
Response Time
Output Configuration
Light Source
Connection Method
Ingress Protection
Cable Length
Adjustment Type
Operating Temperature
719-21003 - FT 05 R-PSL-K3
719-21003 - FT 05 R-PSL-K3
Photoelectric diffuse sensor
SensoPart
500
Marketplace
Unavailable
Unavailable in your selected currency
Retail Package
Active
Diffuse
2.362" (60mm)
10V ~ 30V
500µs
PNP
Red (630nm)
Connector, M8
IP67
-
-
-25°C ~ 65°C
Photoelectric diffuse sensor
719-21004 - FT 05 IR-NS-M3
Photoelectric diffuse sensor
SensoPart
500
Marketplace
Unavailable
Unavailable in your selected currency
Retail Package
Active
Diffuse
2.362" (60mm)
-
-
NPN
-
Connector, M8
IP67
-
-
-25°C ~ 65°C
719-21003 - FT 05 R-PSL-K3
719-21002 - FT 05 R-PSL-M3
Photoelectric diffuse sensor
SensoPart
500
Marketplace
Unavailable
Unavailable in your selected currency
Retail Package
Active
Diffuse
2.362" (60mm)
10V ~ 30V
500µs
PNP
Red (630nm)
Connector, M8
IP67
-
-
-25°C ~ 65°C
Showing
of 3

Photoelectric, Industrial


Industrial photoelectric sensors transmit fixed wavelengths of light to determine the distance, absence, or presence of an object by ignoring ambient light and detecting changes in the transmitted light returning to its receiver. The sensors are housed in rugged cases ideal for industrial environments. Sensing methods include cross-beam, through-beam, diffused, reflective, retroreflective, transmissive, proximity, distance and line focus. The sensors are further differentiated by light source color and wavelength, sensing distance, ingress protection and output configuration.