Power Line Filter Modules

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
IS-0242H2
LINE FLTR 250VAC/VDC 2A PANEL
DIT
50
In Stock
1 : 15,22000 €
Box
Box
Active
Single Phase
Single Stage
250V
250V
2 A
50 ~ 60Hz
-
CSA, ENEC, SEMKO, UR
-25°C ~ 85°C
Panel Mount
IEC 320-C14, Quick Connect
-
IS-0442H2
LINE FLTR 250VAC/VDC 4A PANEL
DIT
47
In Stock
1 : 15,35000 €
Box
Box
Active
Single Phase
Single Stage
250V
250V
4 A
50 ~ 60Hz
-
CSA, ENEC, SEMKO, UR
-25°C ~ 85°C
Panel Mount
IEC 320-C14, Quick Connect
-
IS-0642H2
LINE FLTR 250VAC/VDC 6A PANEL
DIT
40
In Stock
1 : 15,39000 €
Box
Box
Active
Single Phase
Single Stage
250V
250V
6 A
50 ~ 60Hz
-
CSA, ENEC, SEMKO, UR
-25°C ~ 85°C
Panel Mount
IEC 320-C14, Quick Connect
-
Showing
of 3

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.