Pushbutton Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : 4,33000 € Bulk | Bulk | Active | Through Hole | Standard | SPST-NO | Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Plunger for Cap | - | - | - | PC Pin | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : 4,64000 € Bulk | Bulk | Active | Through Hole | Standard | SPST-NO | Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Plunger for Cap | - | - | - | PC Pin | - | - | - | - | |||
3 In Stock | 1 : 3,64000 € Bulk | Bulk | Active | Through Hole | Standard | SPST-NO | Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Round, Button | - | - | - | PC Pin | - | - | - | - | |||
22 In Stock | 1 : 6,56000 € Bag | Bag | Active | Through Hole | Standard, Illuminated | SPST-NO | Off-Mom | 100mA (AC) | 42 V | 42 V | Plunger for Cap | - | LED, White | 3.2 VDC | PC Pin | - | - | - | - | |||
2 In Stock | 1 : 6,56000 € Bag | Bag | Active | Through Hole | Standard, Illuminated | SPST-NO | Off-Mom | 100mA (AC) | 42 V | 42 V | Plunger for Cap | - | LED, Blue | 3 VDC | PC Pin | - | - | - | - | |||
4 In Stock | 1 : 8,05000 € Bulk | Bulk | Active | Through Hole | Standard, Illuminated | SPST-NO | Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Plunger for Cap | - | LED, Red | 2 VDC | PC Pin | - | - | - | - | |||
3 In Stock | 1 : 8,05000 € Bulk | Bulk | Active | Through Hole | Standard, Illuminated | SPST-NO | Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Plunger for Cap | - | LED, Green | 3.2 VDC | PC Pin | - | - | - | - | |||
6 In Stock | 1 : 8,04850 € Bag | Bag | Active | Through Hole | Standard, Illuminated | SPST-NO | Off-Mom | 100mA (AC) | 42 V | 42 V | Plunger for Cap | - | LED, Yellow | 2.9 VDC | PC Pin | - | - | - | - | |||
0 In Stock Check Lead Time | 5 : 8,04850 € Bulk | Bulk | Active | Through Hole | Standard, Illuminated | SPST-NO | Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Plunger for Cap | - | LED, Orange | 2.2 VDC | PC Pin | - | - | - | - |