Pushbutton Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
PB300 Series
SWITCH PUSH SPST-NO 30MA 28V
E-Switch
1 315
In Stock
1 : 2,02000 €
Bulk
Bulk
Active
Through Hole
Standard
SPST-NO
Off-Mom
30mA (DC)
28 V
Square, Button
No Marking
Black
-
-
PC Pin
-
-
-
-40°C ~ 95°C
PB300 Series
SWITCH PUSHBUTTON SPDT 0.3A 28V
E-Switch
3 796
In Stock
1 : 2,73000 €
Bulk
Bulk
Active
Through Hole
Standard
SPDT
Off-Mom-Mom
300mA (DC)
28 V
Square, Button
No Marking
Black
-
-
PC Pin
-
-
-
-40°C ~ 95°C
Showing
of 2

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.