Arrays, Edge Type, Mezzanine (Board to Board)

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0717420001
CONN RCPT 84POS SMD GOLD
Molex
258
In Stock
1 : 6,18000 €
Cut Tape (CT)
550 : 3,72227 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
84
0.039" (1.00mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
8mm, 10mm
0.209" (5.30mm)
0717420003
CONN RCPT 84POS SMD GOLD
Molex
2 595
In Stock
1 : 6,74000 €
Cut Tape (CT)
550 : 3,78567 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
84
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
8mm, 10mm
0.209" (5.30mm)
0717423003
CONN RCPT 84POS SMD GOLD
Molex
1 573
In Stock
1 : 7,17000 €
Cut Tape (CT)
310 : 4,95684 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
84
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
13mm, 15mm
0.406" (10.30mm)
CONN RCPT 84POS SMD GOLD
CONN RCPT 84POS SMD GOLD
Molex
0
In Stock
1 100
Marketplace
Check Lead Time
1 100 : 4,08846 €
Tape & Reel (TR)
Tape & Reel (TR)
Spool
Active
Receptacle, Outer Shroud Contacts
84
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm, 10mm
0.209" (5.30mm)
0717412002
CONN RCPT 84POS SMD GOLD
Molex
0
In Stock
28 560
Marketplace
Check Lead Time
840 : 4,28988 €
Tape & Reel (TR)
Tape & Reel (TR)
Spool
Active
Receptacle, Outer Shroud Contacts
84
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm
0.287" (7.30mm)
CONN RCPT 84POS SMD GOLD
CONN RCPT 84POS SMD GOLD
Molex
0
In Stock
Check Lead Time
462 : 4,73898 €
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
84
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
8mm, 10mm
0.209" (5.30mm)
0717412002
CONN RCPT 84POS SMD GOLD
Molex
0
In Stock
Active
Tube
Active
Receptacle, Outer Shroud Contacts
84
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm
0.287" (7.30mm)
0717412002
CONN RCPT 84POS SMD GOLD
Molex
0
In Stock
Active
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
84
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm
0.287" (7.30mm)
0717423001
CONN RCPT 84POS SMD GOLD
Molex
0
In Stock
Active
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
84
0.039" (1.00mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
13mm, 15mm
0.406" (10.30mm)
CONN RCPT 84POS SMD GOLD
CONN RCPT 84POS SMD GOLD
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Receptacle, Outer Shroud Contacts
84
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
8mm, 10mm
0.209" (5.30mm)
Showing
of 10

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.