Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 713 In Stock | 1 : 0,99000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 10 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
5 388 In Stock | 1 : 2,89000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
2 287 In Stock | 1 : 6,22000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
124 428 In Stock | 1 : 0,24000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
17 203 In Stock | 1 : 0,24000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | 2 | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
7 077 In Stock | 1 : 0,30000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
8 284 In Stock | 1 : 0,33000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
74 327 In Stock | 1 : 0,37000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
5 169 In Stock | 1 : 0,52000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
13 161 In Stock | 1 : 0,62000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
17 269 In Stock | 1 : 1,10000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 12 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
4 768 In Stock | 1 : 1,13000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
11 715 In Stock | 1 : 1,27000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
15 526 In Stock | 1 : 1,43000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
6 255 In Stock | 1 : 3,94000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
18 321 In Stock | 1 : 0,67000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 30.0µin (0.76µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
2 157 In Stock | 1 : 0,64000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
5 469 In Stock | 1 : 0,81000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 7 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
280 In Stock | 1 : 1,95000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
14 681 In Stock | 1 : 3,87000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
1 780 In Stock | 1 : 4,02000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 7 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
877 In Stock | 1 : 7,15000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 10 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
177 In Stock | 1 : 1,38000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
606 In Stock | 1 : 2,36000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 16 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
123 In Stock | 1 : 8,33000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 12 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - |