RF Amplifiers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
SOT-363
IC AMP DBS 800MHZ-2.5GHZ SC70-6
Diodes Incorporated
0
In Stock
5 964
Alternate Stock
3 000 : 0,00004 €
Tape & Reel (TR)
1 : 0,45000 €
Cut Tape (CT)
3 000 : 0,31804 €
Tape & Reel (TR)
*
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-Key
-
-
-
-
-
-
-
-
-
-
-
SOT-363
IC AMP DBS 800MHZ-2.5GHZ SC70-6
Diodes Incorporated
0
In Stock
2 601
Alternate Stock
1 : 0,45000 €
Cut Tape (CT)
*
Cut Tape (CT)
Active
-
-
-
-
-
-
-
-
-
-
-
ZAMP002H6TA
IC AMP DBS 800MHZ-2.5GHZ SC70-6
Diodes Incorporated
0
In Stock
5 544
Alternate Stock
3 000 : 0,00004 €
Tape & Reel (TR)
1 : 0,60000 €
Cut Tape (CT)
3 000 : 0,31804 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-Key
800MHz ~ 2.5GHz
7dBm
25dB
7dB
General Purpose
4.5V ~ 5.5V
21mA ~ 24mA
950MHz ~ 2.15GHz
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
ZAMP002H6TA
IC AMP DBS 800MHZ-2.5GHZ SC70-6
Diodes Incorporated
0
In Stock
10 000 : 0,37407 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
800MHz ~ 2.5GHz
-6dBm ~ -2dBm
17dB ~ 18dB
5dB
DBS, Set Top Box, SMR, General Purpose
4.5V ~ 5.5V
12.2mA ~ 14.4mA
950MHz
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
ZAMP002H6TA
IC AMP DBS 800MHZ-2.5GHZ SC70-6
Diodes Incorporated
0
In Stock
10 000 : 0,37407 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
800MHz ~ 2.5GHz
-7.5dBm ~ -6.5dBm
14dB ~ 14.8dB
5.5dB
DBS, Set Top Box, SMR, General Purpose
4.5V ~ 5.5V
6.8mA ~ 8mA
950MHz
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 5

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.