Screw and Nut Driver Bits, Blades and Handles

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Tip Type
Tip Size
Drive Size
Length - Overall
Features
28501
28501
HANDLE TORQUE 4.8" - 5"
Wiha
163
In Stock
1 : 102,38000 €
Bulk
Bulk
Active
Handle, Torque
-
-
-
4.80" ~ 5.00" (122.0mm ~ 127.0mm)
15 ~ 80 in-oz (0.1 ~ 0.56Nm) Torque, Ergonomic, Includes Adapter Blade
28506
28506
HANDLE TORQUE 5.24" - 5.43"
Wiha
42
In Stock
1 : 114,52000 €
Box
Box
Active
Handle, Torque
-
-
-
5.24" ~ 5.43" (133.0mm ~ 138.0mm)
10 ~ 50 in-lbs (1.1 ~ 5.7Nm) Torque, Ergonomic, Soft Grip
28547
28547
BLADE HEX 2.5MM 6.89"
Wiha
397
In Stock
1 : 6,09000 €
Box
Box
Active
Blade
Hex
2.5mm
5/32"
6.89" (175.0mm)
33.6 in-lbs (3.8Nm) Torque, Chrome Finish
28546
28546
BLADE HEX 2MM 6.89"
Wiha
245
In Stock
1 : 6,09000 €
Box
Box
Active
Blade
Hex
2mm
5/32"
6.89" (175.0mm)
15.9 in-lbs (1.8Nm) Torque, Chrome Finish
28555
28555
BLADE HEX 0.05" 6.89"
Wiha
114
In Stock
1 : 6,09000 €
Box
Box
Active
Blade
Hex
0.05"
5/32"
6.89" (175.0mm)
2.7 in-lbs (0.3Nm) Torque, Chrome Finish
28557
28557
BLADE HEX 5/64" 6.89"
Wiha
106
In Stock
1 : 6,09000 €
Box
Box
Active
Blade
Hex
5/64"
5/32"
6.89" (175.0mm)
5.3 in-lbs (0.6Nm) Torque, Chrome Finish
28556
28556
BLADE HEX 1/16" 6.89"
Wiha
49
In Stock
1 : 6,09000 €
Box
Box
Active
Blade
Hex
1/16"
5/32"
6.89" (175.0mm)
4.4 in-lbs (0.5Nm) Torque, Chrome Finish
28587
28587
BLADE HEX 9/64" 6.89"
Wiha
17
In Stock
1 : 6,09000 €
Box
Box
Active
Blade
Hex
9/64"
5/32"
6.89" (175.0mm)
70.8 in-lbs (8Nm) Torque, Chrome Finish
28560
28560
BLADE HEX 1/8" 6.89"
Wiha
12
In Stock
1 : 6,09000 €
Box
Box
Active
Blade
Hex
1/8"
5/32"
6.89" (175.0mm)
33.6 in-lbs (3.8Nm) Torque, Chrome Finish
28559
28559
BLADE HEX 7/64" 6.89"
Wiha
11
In Stock
1 : 6,09000 €
Box
Box
Active
Blade
Hex
7/64"
5/32"
6.89" (175.0mm)
22.1 in-lbs (2.5Nm) Torque, Chrome Finish
Showing
of 10

Screw and Nut Driver Bits, Blades and Handles


Bits, Blades and Handles are removable tips and handles with a specific design. One end of these tips will fit into a handle while the other end will fit into the head of a bolt/nut/screw with the same design. The tip types are Bristol, combination, drill bit, hex, pentalobe, phillips, pozidriv, Schrader valve, security, slotted, spanner, square, torq-set, torx, tri-wing, triple square, Xeno, and 90° countersink.