Screw and Nut Driver Bits, Blades and Handles

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Tip Type
Tip Size
Drive Size
Length - Overall
Features
28502
28502
HANDLE TORQUE 4.8" - 5"
Wiha
33
In Stock
1 : 102,38000 €
Box
Box
Active
Handle, Torque
-
-
-
4.80" ~ 5.00" (122.0mm ~ 127.0mm)
5.3 ~ 9.7 in-lbs (0.6 ~ 1.1Nm) Torque, Ergonomic
2841x_series
28415
ADJUSTABLE TORQUEVARIO-S 0.1-0.6
Wiha
106
In Stock
1 : 107,28000 €
Bulk
-
Bulk
Active
Handle, Torque
-
-
-
5.00" (127.0mm)
-
285 Torx Series
28568
BLADE TORX T20 6.89"
Wiha
405
In Stock
1 : 6,09000 €
Bulk
Bulk
Active
Blade
Torx®
T20
5/32"
6.89" (175.0mm)
70.8 in-lbs (8Nm) Torque, Chrome Finish
28547
28547
BLADE HEX 2.5MM 6.89"
Wiha
379
In Stock
1 : 6,09000 €
Box
Box
Active
Blade
Hex
2.5mm
5/32"
6.89" (175.0mm)
33.6 in-lbs (3.8Nm) Torque, Chrome Finish
28545
28545
BLADE HEX 1.5MM 6.89"
Wiha
273
In Stock
1 : 6,09000 €
Box
Box
Active
Blade
Hex
1.5mm
5/32"
6.89" (175.0mm)
8 in-lbs (0.9Nm) Torque, Chrome Finish
28546
28546
BLADE HEX 2MM 6.89"
Wiha
243
In Stock
1 : 6,09000 €
Box
Box
Active
Blade
Hex
2mm
5/32"
6.89" (175.0mm)
15.9 in-lbs (1.8Nm) Torque, Chrome Finish
2841x_series
28413
ADJUSTABLE TORQUEVARIO 5-18 IN/L
Wiha
18
In Stock
1 : 110,45000 €
Bulk
-
Bulk
Active
Handle, Torque
-
-
-
5.16" (131.0mm)
-
285 Phillips Series
28543
BLADE PHILLIPS SZ1 6.89"
Wiha
75
In Stock
1 : 6,09000 €
Bulk
Bulk
Active
Blade
Phillips
#1
5/32"
6.89" (175.0mm)
33.6 in-lbs (3.8Nm) Torque, Chrome Finish
285 Torx Series
28564
BLADE TORX T8 6.89"
Wiha
74
In Stock
1 : 6,09000 €
Bulk
Bulk
Active
Blade
Torx®
T8
5/32"
6.89" (175.0mm)
11.5 in-lbs (1.3Nm) Torque, Chrome Finish
285 Torx Series
28562
BLADE TORX T6 6.89"
Wiha
70
In Stock
1 : 6,09000 €
Bulk
Bulk
Active
Blade
Torx®
T6
5/32"
6.89" (175.0mm)
5.3 in-lbs (0.6Nm) Torque, Chrome Finish
Showing
of 10

Screw and Nut Driver Bits, Blades and Handles


Bits, Blades and Handles are removable tips and handles with a specific design. One end of these tips will fit into a handle while the other end will fit into the head of a bolt/nut/screw with the same design. The tip types are Bristol, combination, drill bit, hex, pentalobe, phillips, pozidriv, Schrader valve, security, slotted, spanner, square, torq-set, torx, tri-wing, triple square, Xeno, and 90° countersink.