Selector Switches

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Number of Positions
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Mounting Type
Termination Style
Panel Cutout Dimensions
Ingress Protection
Features
Operating Temperature
0033.1120 (front)
0033.1120
SWITCH SELECT 6POS SP6T 10A 250V
SCHURTER Inc.
137
In Stock
1 : 23,28000 €
Bulk
Bulk
Active
Line Voltage Selector
SP6T
6
On-On-On-On-On-On
10A (AC)
250 V
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 30.00mm Dia
IP40
Marking: 100V-110V-220V-240V
-40°C ~ 85°C
0033.1109
0033.1109
SWITCH SELECT 6POS SP6T 10A 250V
SCHURTER Inc.
101
In Stock
1 : 30,06000 €
Bulk
Bulk
Active
Line Voltage Selector
SP6T
6
On-On-On-On-On-On
10A (AC)
250 V
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 30.00mm Dia
IP40
Marking: 100V-115V-120V-220V-240V
-40°C ~ 85°C
0033.1104
0033.1104
SWITCH SELECT 6POS SP6T 10A 250V
SCHURTER Inc.
63
In Stock
1 : 35,36000 €
Bulk
Bulk
Active
Line Voltage Selector
SP6T
6
On-On-On-On-On-On
10A (AC)
250 V
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 30.00mm Dia
IP40
No Marking
-40°C ~ 85°C
33.1133 (front)
0033.1133
SWITCH SELECT 6POS SP6T 10A 250V
SCHURTER Inc.
95
In Stock
1 : 34,73000 €
Bulk
Bulk
Active
Line Voltage Selector
SP6T
6
On-On-On-On-On-On
10A (AC)
250 V
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 30.00mm Dia
IP40
Marking: 4Ω-8Ω-16Ω
-40°C ~ 85°C
0033.1137
0033.1137
SWITCH SELECT 6POS SP6T 10A 250V
SCHURTER Inc.
100
In Stock
1 : 35,36000 €
Bulk
Bulk
Active
Line Voltage Selector
SP6T
6
On-On-On-On-On-On
10A (AC)
250 V
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 30.00mm Dia
IP40
Marking: 100-115-230-240
-40°C ~ 85°C
0033.1110-VIEW-A
0033.1110
SWITCH SELECT 6POS SP6T 10A 250V
SCHURTER Inc.
100
In Stock
1 : 35,36000 €
Bulk
Bulk
Active
Line Voltage Selector
SP6T
6
On-On-On-On-On-On
10A (AC)
250 V
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 30.00mm Dia
IP40
Marking: 100V-115V-200V-220V-230V-240V
-40°C ~ 85°C
0033.1119
0033.1119
SWITCH SELECT 6POS SP6T 10A 250V
SCHURTER Inc.
99
In Stock
1 : 35,36000 €
Bulk
Bulk
Active
Line Voltage Selector
SP6T
6
On-On-On-On-On-On
10A (AC)
250 V
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 30.00mm Dia
IP40
Marking: 100V-110V-120V-200V-220V-240V
-40°C ~ 85°C
33.1127
0033.1127
SWITCH SELECT 6POS SP6T 10A 250V
SCHURTER Inc.
92
In Stock
1 : 35,36000 €
Bulk
Bulk
Active
Line Voltage Selector
SP6T
6
On-On-On-On-On-On
10A (AC)
250 V
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 30.00mm Dia
IP40
Marking: 100V-120V-200V-220V-230V-240V
-40°C ~ 85°C
0033.1125-VIEW-A
0033.1125
SWITCH SELECT 6POS SP6T 10A 250V
SCHURTER Inc.
88
In Stock
1 : 35,36000 €
Bulk
Bulk
Active
Line Voltage Selector
SP6T
6
On-On-On-On-On-On
10A (AC)
250 V
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 30.00mm Dia
IP40
Marking: 110V-115V-130V-200V-230V
-40°C ~ 85°C
0033.1118
0033.1118
SWITCH SELECT 6POS SP6T 10A 250V
SCHURTER Inc.
20
In Stock
1 : 35,36000 €
Bulk
Bulk
Active
Line Voltage Selector
SP6T
6
On-On-On-On-On-On
10A (AC)
250 V
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 30.00mm Dia
IP40
Marking: 100V-115V-220V-240V
-40°C ~ 85°C
0033.1101
0033.1101
SWITCH SELECT 6POS SP6T 10A 250V
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : 34,73000 €
Bulk
Bulk
Active
Line Voltage Selector
SP6T
6
On-On-On-On-On-On
10A (AC)
250 V
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 30.00mm Dia
IP40
Marking: 110V-125V-145V-160V-220V-250V
-40°C ~ 85°C
0033.1134
0033.1134
SWITCH SELECT 6POS SP6T 10A 250V
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : 34,73000 €
Bulk
Bulk
Active
Line Voltage Selector
SP6T
6
On-On-On-On-On-On
10A (AC)
250 V
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 30.00mm Dia
IP40
Marking: 110V-220V-230V
-40°C ~ 85°C
SWITCH SELECT 6POS SP6T 10A 250V
0033.1124
SWITCH SELECT 6POS SP6T 10A 250V
SCHURTER Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Line Voltage Selector
SP6T
6
On-On-On-On-On-On
10A (AC)
250 V
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 30.00mm Dia
IP40
-
-40°C ~ 85°C
SWITCH SELECT 6POS SP6T 10A 250V
0033.1112
SWITCH SELECT 6POS SP6T 10A 250V
SCHURTER Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Line Voltage Selector
SP6T
6
On-On-On-On-On-On
10A (AC)
250 V
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 30.00mm Dia
IP40
-
-40°C ~ 85°C
SWITCH SELECT 6POS SP6T 10A 250V
0033.1106
SWITCH SELECT 6POS SP6T 10A 250V
SCHURTER Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Line Voltage Selector
SP6T
6
On-On-On-On-On-On
10A (AC)
250 V
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 30.00mm Dia
IP40
-
-40°C ~ 85°C
SWITCH SELECT 6POS SP6T 10A 250V
0033.1111
SWITCH SELECT 6POS SP6T 10A 250V
SCHURTER Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Line Voltage Selector
SP6T
6
On-On-On-On-On-On
10A (AC)
250 V
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 30.00mm Dia
IP40
-
-40°C ~ 85°C
Showing
of 16

Selector Switches


A Selector Switch is a device used to start or stop current flowing along a circuit or multiple circuits. Devices in this family have an actuator or Knob that turn back and forth along a center axis point but have a predetermined number of stopping positions (2 to 7). With a Selector switch there are many switch functions like: on-off, on-on, on-off-mom, mom-off-mom, or on-on-on-on-on-on-on.