Signal Conditioners and Isolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Type | Input Range (Current, Voltage) | Input Range (Additional) | Output Type | Output Range | Isolation | Features | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : 99,38000 € Box | Box | Active | Signal Conditioner | Current, Voltage | 4 ~ 20mA, 0 ~ 10V | - | Current, Voltage | 4 ~ 20mA, 0 ~ 10V | - | - | 24VDC | DIN Rail | Screw Terminal | -40°C ~ 85°C | |||
35 In Stock | 1 : 143,92000 € Box | Box | Active | Signal Conditioner | Current, Voltage | 0 ~ 20mA, 0 ~ 10V (Configurable) | - | Current, Voltage | 0 ~ 20mA, 0 ~ 10V (Configurable) | - | - | 24VDC | DIN Rail | Screw Terminal | -40°C ~ 85°C | |||
15 In Stock | 1 : 156,32000 € Box | Box | Active | Signal Conditioner | Voltage | 0 ~ 500V (Configurable) | - | Current, Voltage | 0 ~ 20mA, 0 ~ 10V (Configurable) | - | - | 24VDC | DIN Rail | Screw Terminal | -40°C ~ 85°C | |||
0 In Stock | Active | Box | Active | Signal Conditioner | Current | 0 ~ 15A | - | Current, Voltage | 0 ~ 20mA, 0 ~ 10V (Configurable) | 2000V | - | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 60°C | |||
0 In Stock | Active | Box | Active | Signal Conditioner | Temperature | - | 0°C ~ 500°C | Current, Voltage | 4 ~ 20mA, 0 ~ 10V (Configurable) | 2000V | - | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 60°C | |||
0 In Stock | Active | Box | Active | Signal Conditioner | Temperature | - | -40°C ~ 40°C | Current, Voltage | 0 ~ 20mA, 0 ~ 10V (Configurable) | 2000V | - | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 60°C |