NTC Thermistors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
0805(EIA)
THERMISTOR NTC 10KOHM 3660K 0805
EPCOS - TDK Electronics
59 119
In Stock
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,15868 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±5%
±3%
-
3660K
-
3720K
3730K
-55°C ~ 125°C
210 mW
-
Surface Mount
0805 (2012 Metric)
0805(EIA)
THERMISTOR NTC 1KOHM 3470K 0805
EPCOS - TDK Electronics
470
In Stock
1 : 0,36000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1k
±5%
±3%
-
3470K
-
3514K
3530K
-55°C ~ 125°C
210 mW
-
Surface Mount
0805 (2012 Metric)
Showing
of 2

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.