Lugs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Terminal Style
Tab Thickness
Length - Overall
Width - Outer Edges
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
1 523
In Stock
1 : 1,23000 €
Bulk
Bulk
Active
Lug, Grounding
1/4 Stud
Single Stud Hole
-
1.060" (26.92mm)
0.500" (12.70mm)
Free Hanging (In-Line)
Screw
4-14 AWG
Non-Insulated
-
-
710
In Stock
1 : 2,07000 €
Bulk
Bulk
Active
Lug, Grounding
3/16 Stud
Single Stud Hole
-
1.380" (35.05mm)
0.380" (9.65mm)
Free Hanging (In-Line)
Screw
6-14 AWG
Non-Insulated
-
-
Showing
of 2

Lugs


Rectangular connectors or rectangular terminals are commonly found in grounding applications. These single conductor connectors are similar to ring connectors as they crimp onto a wire and mate with a stud. They are available in a variety of wire gauges including 26 AWG up to 0 AWG. These terminals come in a variety of styles such as: grounding lug, rectangular tongue, ring, tubular ring, wire terminal, and standard. They can be insulated or non-insulated and come in a variety of widths and lengths.